Part Details for WR08X3741FTL by Walsin Technology Corporation
Results Overview of WR08X3741FTL by Walsin Technology Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
WR08X3741FTL Information
WR08X3741FTL by Walsin Technology Corporation is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for WR08X3741FTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1292-WR08X3741FTLTR-ND
|
DigiKey | RES 3.74K OHM 1% 1/8W 0805 Min Qty: 5000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0044 | Buy Now |
DISTI #
791-WR08X3741FTL
|
Mouser Electronics | Thick Film Resistors - SMD 0805 3K74 1% Lead Free | 0 |
|
$0.0020 / $0.1000 | Order Now |
Part Details for WR08X3741FTL
WR08X3741FTL CAD Models
WR08X3741FTL Part Data Attributes
|
WR08X3741FTL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WR08X3741FTL
Walsin Technology Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3740ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | FLAME PROOF, LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 3740 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for WR08X3741FTL
This table gives cross-reference parts and alternative options found for WR08X3741FTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WR08X3741FTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC0805-3741-FB101Q | RCD Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3740ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | WR08X3741FTL vs MC0805-3741-FB101Q |
RC0805FR-133K74L | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3740ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | WR08X3741FTL vs RC0805FR-133K74L |
MC0805-3741-FB101W | RCD Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3740ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | WR08X3741FTL vs MC0805-3741-FB101W |
RMC-103741FB | Cinetech Industrial Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3740ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | WR08X3741FTL vs RMC-103741FB |
RC0805FR-133K74 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3740ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | WR08X3741FTL vs RC0805FR-133K74 |
RMCS0805FT3K74 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3740ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | WR08X3741FTL vs RMCS0805FT3K74 |
FCF05FS-3741-W | Prosperity Dielectrics Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3740ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | WR08X3741FTL vs FCF05FS-3741-W |
CR0805-10W-3741FSNT | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3740ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | WR08X3741FTL vs CR0805-10W-3741FSNT |
RS05K3741FBL | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3740ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | WR08X3741FTL vs RS05K3741FBL |
FCF05FS-3741 | Prosperity Dielectrics Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3740ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | WR08X3741FTL vs FCF05FS-3741 |