-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 270ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
WR08X2700FTL by Walsin Technology Corporation is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1292-WR08X2700FTLTR-ND
|
DigiKey | RES 270 OHM 1% 1/8W 0805 Min Qty: 5000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0044 | Buy Now |
DISTI #
791-WR08X2700FTL
|
Mouser Electronics | Thick Film Resistors - SMD 0805 270R 1% Lead Free | 0 |
|
$0.0020 / $0.1000 | Order Now |
DISTI #
WR08X2700FTL
|
TME | Resistor: thick film, 0805, 270Ω, 125mW, ±1%, 100ppm/°C Min Qty: 5000 | 0 |
|
$0.0016 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
WR08X2700FTL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WR08X2700FTL
Walsin Technology Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 270ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Walsin Technology Corporation | |
Additional Feature | FLAME PROOF, LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 270 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
This table gives cross-reference parts and alternative options found for WR08X2700FTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WR08X2700FTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
WR08X2700FGR | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 270ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | WR08X2700FTL vs WR08X2700FGR |
CR0805-8W-2700FT-13 | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 270ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805 | WR08X2700FTL vs CR0805-8W-2700FT-13 |
WR08X2700FQR | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 270ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | WR08X2700FTL vs WR08X2700FQR |
RS05K271FT | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 270ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805 | WR08X2700FTL vs RS05K271FT |
WR08X2700FQL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 270ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | WR08X2700FTL vs WR08X2700FQL |
WR08X2700FGL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 270ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | WR08X2700FTL vs WR08X2700FGL |
The recommended land pattern for WR08X2700FTL is a rectangular pad with a size of 1.2mm x 0.8mm, with a non-solder mask defined (NSMD) pad shape. The pad should be centered on the component and have a solder mask clearance of 0.1mm.
WR08X2700FTL has a high power rating, so thermal management is crucial. It's recommended to use a thermal pad or a heat sink to dissipate heat. The thermal pad should be connected to a copper plane on the PCB to improve heat dissipation. Additionally, ensure good airflow around the component and avoid blocking the airflow with other components or obstacles.
The maximum operating temperature range for WR08X2700FTL is -55°C to +150°C. However, the component's performance and reliability may degrade if operated at the extreme ends of this range for an extended period. It's recommended to operate the component within a temperature range of -40°C to +125°C for optimal performance and reliability.
WR08X2700FTL is designed to withstand moderate vibration levels. However, if the application involves extreme vibration, it's recommended to take additional measures to ensure the component's reliability. This may include using a more robust PCB design, adding mechanical support, or using a vibration-dampening material.
To ensure the reliability of WR08X2700FTL in a humid environment, it's recommended to use a conformal coating or a moisture-resistant material to protect the component from moisture ingress. Additionally, ensure that the PCB is designed with a moisture-resistant material and that the component is stored in a dry environment before assembly.