-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1500ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
WR06X1501FTL by Walsin Technology Corporation is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68Y8450
|
Newark | Surface Mount Chip Resistor, Wr06 Series, 1.5 Kohm, 100 Mw, 1%, 75 V, 0603 [1608 Metric] Rohs Compliant: Yes |WALSIN WR06X1501FTL RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 39560 |
|
$0.0020 / $0.0100 | Buy Now |
DISTI #
58Y7271
|
Newark | Surface Mount Chip Resistor, Wr06 Series, 1.5 Kohm, 100 Mw, 1%, 75 V, 0603 [1608 Metric] Rohs Compliant: Yes |WALSIN WR06X1501FTL RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0010 / $0.0020 | Buy Now |
DISTI #
1292-WR06X1501FTLCT-ND
|
DigiKey | RES 1.5K OHM 1% 1/10W 0603 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
25746 In Stock |
|
$0.0011 / $0.1000 | Buy Now |
DISTI #
791-WR06X1501FTL
|
Mouser Electronics | Thick Film Resistors - SMD 0603 1K50 1% Lead Free RoHS: Compliant | 2886 |
|
$0.0010 / $0.1000 | Buy Now |
|
Future Electronics | WR06 Series 0603 1.5 kΩ ±1% 0.1 W ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks Container: Reel | 680000Reel |
|
$0.0011 / $0.0013 | Buy Now |
DISTI #
87329562
|
Verical | Res Thick Film 0603 1.5K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Min Qty: 45455 Package Multiple: 1 | Americas - 79423 |
|
$0.0013 / $0.0015 | Buy Now |
|
Future Electronics | WR06 Series 0603 1.5 kO �1% 0.1 W �100 ppm/�C SMT Thick Film Chip Resistor Min Qty: 5000 Package Multiple: 5000 |
680000 null |
|
$0.0012 / $0.0014 | Buy Now |
DISTI #
WR06X1501FTL
|
TME | Resistor: thick film, 0603, 1.5kΩ, 100mW, ±1%, 100ppm/°C Min Qty: 1 | 147376 |
|
$0.0009 / $0.0877 | Buy Now |
DISTI #
WR06X1501FTL
|
IBS Electronics | RES THICK FILM 0603 1.5K OHM 1% 0.1W(1/10W) ±, 100PPM/C PAD SMD T/R Min Qty: 15000 Package Multiple: 1 | 15000 |
|
$0.0008 / $0.0010 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
WR06X1501FTL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WR06X1501FTL
Walsin Technology Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1500ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Walsin Technology Corporation | |
Additional Feature | FLAME PROOF, LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 1500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for WR06X1501FTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WR06X1501FTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RCG06031K50FKEA | Vishay Intertechnologies | $0.0323 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1500ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | WR06X1501FTL vs RCG06031K50FKEA |
CRCW06031K50FKTBBC | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1500ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | WR06X1501FTL vs CRCW06031K50FKTBBC |
CDF06031K51%100PPM/KNS | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1500ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | WR06X1501FTL vs CDF06031K51%100PPM/KNS |
CDP06031K51%100PPM/KNS | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1500ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | WR06X1501FTL vs CDP06031K51%100PPM/KNS |
CR0603T100X1.5K+/-1% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1500ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | WR06X1501FTL vs CR0603T100X1.5K+/-1% |
WR06X1501FQL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1500ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | WR06X1501FTL vs WR06X1501FQL |
RM06FTN1501 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1500ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | WR06X1501FTL vs RM06FTN1501 |
RTT031501FTP | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1500ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | WR06X1501FTL vs RTT031501FTP |
CR-03FLA---1K5 | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1500ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | WR06X1501FTL vs CR-03FLA---1K5 |
WR06X1501FBL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1500ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | WR06X1501FTL vs WR06X1501FBL |
The recommended land pattern for WR06X1501FTL is a rectangular pad with a size of 0.5mm x 0.5mm, with a non-solder mask defined (NSMD) pad shape.
To handle thermal management, ensure good thermal conductivity between the resistor and the PCB, use a thermal via or a thermal pad, and consider using a heat sink or a thermal interface material (TIM) if necessary.
The maximum allowable voltage for WR06X1501FTL is 150V, but it's recommended to derate the voltage to 120V to ensure reliable operation.
Yes, WR06X1501FTL is suitable for high-frequency applications up to 1 GHz, but consider the self-resonant frequency and the parasitic inductance and capacitance when designing the circuit.
To ensure reliability in a humid environment, consider using a moisture-resistant coating or conformal coating, and follow the recommended storage and handling procedures to prevent moisture absorption.