Part Details for WR04X3002FTL by Walsin Technology Corporation
Results Overview of WR04X3002FTL by Walsin Technology Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
WR04X3002FTL Information
WR04X3002FTL by Walsin Technology Corporation is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for WR04X3002FTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AC0963
|
Newark | Res, 30K, 1%, 0.0625W, 0402, Thick Film, Resistor Case Style:0402 [1005 Metric], Resistance:30Kohm, Product Range:Wr04 Series, Voltage Rating:50V, Resistor Element Material:Thick Film, Power Rating:62.5Mw, Resistance Tolerance:± 1%, Rohs Compliant: Yes |WALSIN WR04X3002FTL RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 9467 |
|
$0.0020 / $0.0080 | Buy Now |
DISTI #
1292-WR04X3002FTLCT-ND
|
DigiKey | RES 30K OHM 1% 1/16W 0402 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
117 In Stock |
|
$0.0007 / $0.1000 | Buy Now |
DISTI #
791-WR04X3002FTL
|
Mouser Electronics | Thick Film Resistors - SMD 0402 30K0 1% Lead Free RoHS: Compliant | 0 |
|
$0.0010 / $0.1000 | Order Now |
|
Future Electronics | WR04 Series 0402 30 kOhm ±1% 0.063 W ±100 ppm/°C Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks Container: Reel | 30000Reel |
|
$0.0007 / $0.0008 | Buy Now |
|
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.0625W, 30000OHM, 50V, 1% +/-TOL, 100PPM/CEL, SURFACE MOUNT, 0402 | 6864 |
|
$0.0045 / $0.0450 | Buy Now |
|
Future Electronics | WR04 Series 0402 30 kOhm �1% 0.063 W �100 ppm/�C Thick Film Chip Resistor Min Qty: 10000 Package Multiple: 10000 |
30000 null |
|
$0.0008 / $0.0009 | Buy Now |
|
ComSIT USA | THICK FILM GENERAL PURPOSE CHIP RESISTOR Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 30000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402 ECCN: EAR99 RoHS: Compliant |
|
|
RFQ | |
DISTI #
WR04X3002FTL
|
Avnet Asia | Res General Purpose Thick Film 0402 30k Ohm 1% 1/16W ?100ppm/?C Molded Paper T/R (Alt: WR04X3002FTL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for WR04X3002FTL
WR04X3002FTL CAD Models
WR04X3002FTL Part Data Attributes
|
WR04X3002FTL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WR04X3002FTL
Walsin Technology Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 30000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Walsin Technology Corporation | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 30000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for WR04X3002FTL
This table gives cross-reference parts and alternative options found for WR04X3002FTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WR04X3002FTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RC0402FR-7D30KL | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 30000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | WR04X3002FTL vs RC0402FR-7D30KL |
WR04X3002FHL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 30000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | WR04X3002FTL vs WR04X3002FHL |
CR0402-16W-3002FT | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 30000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402 | WR04X3002FTL vs CR0402-16W-3002FT |
D10AP10030K1%PZ | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 30000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | WR04X3002FTL vs D10AP10030K1%PZ |
RMCS0402FG30K0 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 30000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | WR04X3002FTL vs RMCS0402FG30K0 |
WCR0402-30KFI | TT Electronics Welwyn Components | Check for Price | RESISTOR, 0.063W, 1%, 100ppm, 30000ohm, SURFACE MOUNT, 0402, CHIP | WR04X3002FTL vs WCR0402-30KFI |
232270683003 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 30000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | WR04X3002FTL vs 232270683003 |
WCR-WCR0402LF-3002-F-P-LT | TT Electronics Resistors | Check for Price | Fixed Resistor, 0.063W, 30000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | WR04X3002FTL vs WCR-WCR0402LF-3002-F-P-LT |
CR0402-16W-3002FPT | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 30000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | WR04X3002FTL vs CR0402-16W-3002FPT |
CR-02FP6---30K | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 30000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | WR04X3002FTL vs CR-02FP6---30K |
WR04X3002FTL Frequently Asked Questions (FAQ)
-
The recommended land pattern for WR04X3002FTL is a rectangular pad with a size of 0.5mm x 0.5mm, with a non-solder mask defined (NSMD) pad shape.
-
To handle thermal considerations, ensure good thermal conduction by using a thermal via or a thermal pad under the component, and consider using a thermal interface material (TIM) to improve heat transfer.
-
The maximum operating temperature for WR04X3002FTL is 125°C, with a storage temperature range of -55°C to 150°C.
-
Yes, WR04X3002FTL is suitable for high-frequency applications up to 6 GHz, with a low insertion loss of 0.15 dB and a high return loss of 20 dB.
-
To ensure reliability in a humid environment, consider using a moisture-resistant coating or conformal coating, and follow the recommended storage and handling procedures to prevent moisture absorption.