Part Details for WR04X2492FTL by Walsin Technology Corporation
Results Overview of WR04X2492FTL by Walsin Technology Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
WR04X2492FTL Information
WR04X2492FTL by Walsin Technology Corporation is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for WR04X2492FTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AC0950
|
Newark | Res, 24K9, 1%, 0.0625W, 0402, Thick Film, Resistor Case Style:0402 [1005 Metric], Resistance:24.9Kohm, Product Range:Wr04 Series, Voltage Rating:50V, Resistor Element Material:Thick Film, Power Rating:62.5Mw, Resistance Tolerance:± Rohs Compliant: Yes |WALSIN WR04X2492FTL RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 8430 |
|
$0.0010 / $0.0080 | Buy Now |
DISTI #
1292-WR04X2492FTLTR-ND
|
DigiKey | RES 24.9K OHM 1% 1/16W 0402 Min Qty: 10000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0013 | Buy Now |
DISTI #
791-WR04X2492FTL
|
Mouser Electronics | Thick Film Resistors - SMD 24.9K OHM 1% 100PPM RoHS: Compliant | 0 |
|
$0.0010 / $0.1000 | Order Now |
|
Future Electronics | RC Series 0402 0.063 W 24.9 kOhm 1 % ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks Container: Reel | 30000Reel |
|
$0.0005 / $0.0006 | Buy Now |
|
Bristol Electronics | 19800 |
|
RFQ | ||
|
Future Electronics | RC Series 0402 0.063 W 24.9 kOhm 1 % �100 ppm/�C SMT Thick Film Chip Resistor Min Qty: 10000 Package Multiple: 10000 |
30000 null |
|
$0.0009 / $0.0010 | Buy Now |
|
ComSIT USA | Electronic Component RoHS: Compliant |
|
|
RFQ | |
DISTI #
SMC-WR04X2492FTL
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: 2140 | 6080 |
|
RFQ | |
DISTI #
SMC-WR04X2492FTL
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: 2124 | 1946 |
|
RFQ |
Part Details for WR04X2492FTL
WR04X2492FTL CAD Models
WR04X2492FTL Part Data Attributes
|
WR04X2492FTL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WR04X2492FTL
Walsin Technology Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 24900ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Walsin Technology Corporation | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 24900 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for WR04X2492FTL
This table gives cross-reference parts and alternative options found for WR04X2492FTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WR04X2492FTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RMCS1/16S24.9K1%R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 24900ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | WR04X2492FTL vs RMCS1/16S24.9K1%R |
CR-02FPC--24K9 | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 24900ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | WR04X2492FTL vs CR-02FPC--24K9 |
RC0402FRF1024K9 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 24900ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | WR04X2492FTL vs RC0402FRF1024K9 |
MC0402-2492-FB101W | RCD Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 24900ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | WR04X2492FTL vs MC0402-2492-FB101W |
RK73H1EGBC2492F | KOA Speer Electronics Inc | Check for Price | RESISTOR, METAL GLAZE/THICK FILM, 0.063W, 1%, 100ppm, 24900ohm, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | WR04X2492FTL vs RK73H1EGBC2492F |
232270682493 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 24900ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | WR04X2492FTL vs 232270682493 |
MC0402-2492-FBW | RCD Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 24900ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | WR04X2492FTL vs MC0402-2492-FBW |
CR-02FP6--24K9 | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 24900ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | WR04X2492FTL vs CR-02FP6--24K9 |
9C04021A2492FKPF4 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 24900ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | WR04X2492FTL vs 9C04021A2492FKPF4 |
CR0402-16W-2492FSNT | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 24900ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | WR04X2492FTL vs CR0402-16W-2492FSNT |
WR04X2492FTL Frequently Asked Questions (FAQ)
-
The recommended land pattern for WR04X2492FTL can be found in the Walsin Technology Corporation's application note or by contacting their technical support team. Generally, a land pattern with a pad size of 0.5mm x 0.5mm and a spacing of 0.5mm is recommended.
-
To handle thermal management, ensure a good thermal connection between the component and the PCB. Use a thermal pad or a thermal via to dissipate heat. Keep the component away from heat sources and ensure good airflow around the component.
-
The maximum operating temperature range for WR04X2492FTL is -40°C to 125°C. However, it's recommended to operate the component within a temperature range of -20°C to 85°C for optimal performance and reliability.
-
Yes, WR04X2492FTL is suitable for high-frequency applications up to 2.4GHz. However, it's essential to follow proper PCB design and layout guidelines to minimize signal loss and ensure optimal performance.
-
To ensure reliability in a humid environment, apply a conformal coating to the PCB and ensure the component is stored in a dry, cool place. Follow the recommended storage and handling guidelines provided by Walsin Technology Corporation.