Part Details for WPS-6000S-800-25 by Matrix Technology Solutions Ltd
Results Overview of WPS-6000S-800-25 by Matrix Technology Solutions Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
WPS-6000S-800-25 Information
WPS-6000S-800-25 by Matrix Technology Solutions Ltd is an SRAM.
SRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for WPS-6000S-800-25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4321-WPS-6000S-800-25-ND
|
DigiKey | 3U, 800V/25A/6000W, 220VAC Input Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
100 In Stock |
|
$8,350.0000 / $8,390.0000 | Buy Now |