Part Details for WPF512K8T-70PLI5 by White Microelectronics
Results Overview of WPF512K8T-70PLI5 by White Microelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
WPF512K8T-70PLI5 Information
WPF512K8T-70PLI5 by White Microelectronics is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for WPF512K8T-70PLI5
WPF512K8T-70PLI5 CAD Models
WPF512K8T-70PLI5 Part Data Attributes
|
WPF512K8T-70PLI5
White Microelectronics
Buy Now
Datasheet
|
Compare Parts:
WPF512K8T-70PLI5
White Microelectronics
Flash, 512KX8, 70ns, PQCC32,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WHITE MICROELECTRONICS | |
Reach Compliance Code | unknown | |
Access Time-Max | 70 ns | |
JESD-30 Code | R-PQCC-J32 | |
Memory Density | 4194304 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | J BEND | |
Terminal Position | QUAD | |
Type | NOR TYPE |
Alternate Parts for WPF512K8T-70PLI5
This table gives cross-reference parts and alternative options found for WPF512K8T-70PLI5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WPF512K8T-70PLI5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M29F040B90K6 | Numonyx Memory Solutions | Check for Price | Flash, 512KX8, 70ns, PQCC32, PLASTIC, LCC-32 | WPF512K8T-70PLI5 vs M29F040B90K6 |
M29F040B70K3 | Numonyx Memory Solutions | Check for Price | Flash, 512KX8, 70ns, PQCC32, PLASTIC, LCC-32 | WPF512K8T-70PLI5 vs M29F040B70K3 |
AP29F040-70JC | Integrated Silicon Solution Inc | Check for Price | Flash, 512KX8, 70ns, PQCC32, | WPF512K8T-70PLI5 vs AP29F040-70JC |
M29F040B70K3T | Numonyx Memory Solutions | Check for Price | Flash, 512KX8, 70ns, PQCC32, PLASTIC, LCC-32 | WPF512K8T-70PLI5 vs M29F040B70K3T |
A29040BL-70UF | AMIC Technology | Check for Price | Flash, 512KX8, 70ns, PQCC32, LCC-32 | WPF512K8T-70PLI5 vs A29040BL-70UF |
M29F040CF70R | Motorola Semiconductor Products | Check for Price | Flash, 512KX8, 70ns, PQCC32, PLASTIC, LCC-32 | WPF512K8T-70PLI5 vs M29F040CF70R |
M29F040B70K6 | Numonyx Memory Solutions | Check for Price | Flash, 512KX8, 70ns, PQCC32, PLASTIC, LCC-32 | WPF512K8T-70PLI5 vs M29F040B70K6 |
A29040BL-70U | AMIC Technology | Check for Price | Flash, 512KX8, 70ns, PQCC32, PLASTIC, LCC-32 | WPF512K8T-70PLI5 vs A29040BL-70U |
M29F040-70KB/T | Teledyne e2v | Check for Price | Flash, 512KX8, 70ns, PQCC32, PLASTIC, LCC-32 | WPF512K8T-70PLI5 vs M29F040-70KB/T |
M29F040B90K3T | Numonyx Memory Solutions | Check for Price | Flash, 512KX8, 70ns, PQCC32, PLASTIC, LCC-32 | WPF512K8T-70PLI5 vs M29F040B90K3T |