Part Details for WPF512K8C-70PLI5 by White Microelectronics
Results Overview of WPF512K8C-70PLI5 by White Microelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
WPF512K8C-70PLI5 Information
WPF512K8C-70PLI5 by White Microelectronics is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for WPF512K8C-70PLI5
WPF512K8C-70PLI5 CAD Models
WPF512K8C-70PLI5 Part Data Attributes
|
WPF512K8C-70PLI5
White Microelectronics
Buy Now
Datasheet
|
Compare Parts:
WPF512K8C-70PLI5
White Microelectronics
Flash, 512KX8, 70ns, PQCC32,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WHITE MICROELECTRONICS | |
Reach Compliance Code | unknown | |
Access Time-Max | 70 ns | |
JESD-30 Code | R-PQCC-J32 | |
JESD-609 Code | e0 | |
Memory Density | 4194304 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Position | QUAD | |
Type | NOR TYPE |
Alternate Parts for WPF512K8C-70PLI5
This table gives cross-reference parts and alternative options found for WPF512K8C-70PLI5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WPF512K8C-70PLI5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HY29F040AC-70E | SK Hynix Inc | Check for Price | Flash, 512KX8, 70ns, PQCC32, PLASTIC, LCC-32 | WPF512K8C-70PLI5 vs HY29F040AC-70E |
SST39SF040-70-4C-NH | Silicon Storage Technology | Check for Price | Flash, 512KX8, 70ns, PQCC32, PLASTIC, MS-016AE, LCC-32 | WPF512K8C-70PLI5 vs SST39SF040-70-4C-NH |
M29F040-70K3 | STMicroelectronics | Check for Price | 512KX8 FLASH 5V PROM, 70ns, PQCC32, PLASTIC, LCC-32 | WPF512K8C-70PLI5 vs M29F040-70K3 |
HY29F040AC-70 | SK Hynix Inc | Check for Price | Flash, 512KX8, 70ns, PQCC32, PLASTIC, LCC-32 | WPF512K8C-70PLI5 vs HY29F040AC-70 |
M29F040B70K6F | Numonyx Memory Solutions | Check for Price | Flash, 512KX8, 70ns, PQCC32, LEAD FREE, PLASTIC, LCC-32 | WPF512K8C-70PLI5 vs M29F040B70K6F |
M29F040B90K6T | Numonyx Memory Solutions | Check for Price | Flash, 512KX8, 70ns, PQCC32, PLASTIC, LCC-32 | WPF512K8C-70PLI5 vs M29F040B90K6T |
MFM8516J-70E | Mosaic Semiconductor Inc | Check for Price | Flash, 512KX8, 70ns, CQCC32, CERAMIC, JLCC-32 | WPF512K8C-70PLI5 vs MFM8516J-70E |
MBM29F040C-70PD | Spansion | Check for Price | Flash, 512KX8, 70ns, PQCC32, PLASTIC, LCC-32 | WPF512K8C-70PLI5 vs MBM29F040C-70PD |
MBM29F040C-70PD | FUJITSU Limited | Check for Price | Flash, 512KX8, 70ns, PQCC32, PLASTIC, LCC-32 | WPF512K8C-70PLI5 vs MBM29F040C-70PD |
M29F040-70XK3TR | STMicroelectronics | Check for Price | 512KX8 FLASH 5V PROM, 70ns, PQCC32, PLASTIC, LCC-32 | WPF512K8C-70PLI5 vs M29F040-70XK3TR |