Part Details for WP710A10QBC/G by Kingbright
Results Overview of WP710A10QBC/G by Kingbright
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
WP710A10QBC/G Information
WP710A10QBC/G by Kingbright is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for WP710A10QBC/G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
754-1597-ND
|
DigiKey | LED BLUE CLEAR T-1 T/H Min Qty: 1000 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3459 | Buy Now |
DISTI #
604-WP710A10QBC/G
|
Mouser Electronics | Single Color LEDs RoHS: Compliant | 5851 |
|
$0.2460 / $0.7000 | Buy Now |
DISTI #
V99:2348_21749740
|
Arrow Electronics | LED Uni-Color Blue 461nm 2-Pin T-1 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | Americas - 7 |
|
$0.1312 / $0.2405 | Buy Now |
DISTI #
000000000003888685
|
Sager | Standard LEDs - Through Hole 3MM BLU SS LAMP THRU HOLE | 0 |
|
Buy Now | |
DISTI #
WP710A10QBC/G
|
Avnet Abacus | T1 3mm SOLID STATE LAMP Blue Water Clear 465nm 120mW (Alt: WP710A10QBC/G) RoHS: Compliant Min Qty: 20000 Package Multiple: 500 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for WP710A10QBC/G
WP710A10QBC/G CAD Models
WP710A10QBC/G Part Data Attributes
|
WP710A10QBC/G
Kingbright
Buy Now
Datasheet
|
Compare Parts:
WP710A10QBC/G
Kingbright
Single Color LED, Blue, Water Clear, T-1, 3mm, ROHS COMPLIANT PACKAGE-2
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT CORP | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Additional Feature | HIGH RELIABILITY | |
Color | BLUE | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
JESD-609 Code | e3 | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 2800.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4.6 mm | |
Packing Method | TR | |
Peak Wavelength | 461 nm | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 20 deg |
WP710A10QBC/G Frequently Asked Questions (FAQ)
-
The recommended storage temperature for WP710A10QBC/G is -20°C to 30°C (-4°F to 86°F) with a relative humidity of 60% or less.
-
Yes, WP710A10QBC/G can be used in outdoor applications, but it's recommended to use a suitable enclosure to protect it from direct sunlight, moisture, and extreme temperatures.
-
The maximum soldering temperature for WP710A10QBC/G is 260°C (500°F) for a maximum of 3 seconds.
-
Yes, WP710A10QBC/G is compatible with lead-free soldering, but it's recommended to follow the manufacturer's guidelines for lead-free soldering profiles.
-
The typical lifespan of WP710A10QBC/G is 50,000 hours or more, depending on the operating conditions and usage.