Part Details for WP4SZI-180RJT05 by TT Electronics plc
Results Overview of WP4SZI-180RJT05 by TT Electronics plc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
WP4SZI-180RJT05 Information
WP4SZI-180RJT05 by TT Electronics plc is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for WP4SZI-180RJT05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
756-WP4SZI-180RJT05
|
Mouser Electronics | Wirewound Resistors - Through Hole 4W 180 Ohms 5% ZI- Form RoHS: Compliant | 917 |
|
$0.4620 / $1.7700 | Buy Now |
Part Details for WP4SZI-180RJT05
WP4SZI-180RJT05 CAD Models
WP4SZI-180RJT05 Part Data Attributes
|
WP4SZI-180RJT05
TT Electronics plc
Buy Now
|
Compare Parts:
WP4SZI-180RJT05
TT Electronics plc
|
Samacsys Manufacturer | TT Electronics |