Part Details for WP4S-R68JA1 by TT Electronics Resistors
Results Overview of WP4S-R68JA1 by TT Electronics Resistors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
WP4S-R68JA1 Information
WP4S-R68JA1 by TT Electronics Resistors is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for WP4S-R68JA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WP4S-R68JA1
|
IBS Electronics | WP4S-R68JA1 by International Resistive is a WP-S Series wirewound axial resistor, 0.68 Ohm, 4W, 5 percent tolerance, 350 ppm per degree C, 5.6 x 13 mm size. Min Qty: 1000 Package Multiple: 1 | 0 |
|
$0.4160 / $0.4225 | Buy Now |
Part Details for WP4S-R68JA1
WP4S-R68JA1 CAD Models
WP4S-R68JA1 Part Data Attributes
|
WP4S-R68JA1
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
WP4S-R68JA1
TT Electronics Resistors
Fixed Resistor, Wire Wound, 4W, 0.68ohm, 100V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 22.75 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5.6 mm | |
Package Length | 13 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 4 W | |
Rated Temperature | 25 °C | |
Resistance | 0.68 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 350 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 100 V |
Alternate Parts for WP4S-R68JA1
This table gives cross-reference parts and alternative options found for WP4S-R68JA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WP4S-R68JA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
WP4S-R68JPB | TT Electronics Resistors | Check for Price | Fixed Resistor, Wire Wound, 4W, 0.68ohm, 100V, 5% +/-Tol, 350ppm/Cel, | WP4S-R68JA1 vs WP4S-R68JPB |
WP4S-R68JA1 Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for WP4S-R68JA1 is between 260°C to 280°C for a maximum of 10 seconds.
-
Yes, WP4S-R68JA1 is suitable for high-frequency applications up to 1 GHz due to its low inductance and high-frequency stability.
-
The power rating of WP4S-R68JA1 at 70°C is 0.5W. However, it's recommended to derate the power according to the ambient temperature to ensure reliable operation.
-
Yes, WP4S-R68JA1 is AEC-Q200 qualified, making it suitable for use in automotive applications.
-
The MSL of WP4S-R68JA1 is level 1, which means it can withstand exposure to moisture for up to 30 days without requiring special handling or storage.