Part Details for WP4S-1R0JA1 by TT Electronics plc
Results Overview of WP4S-1R0JA1 by TT Electronics plc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
WP4S-1R0JA1 Information
WP4S-1R0JA1 by TT Electronics plc is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for WP4S-1R0JA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
756-WP4S-1R0JA1
|
Mouser Electronics | Wirewound Resistors - Through Hole 4W 1 Ohm 5% RoHS: Compliant | 810 |
|
$0.3480 / $1.4700 | Buy Now |