Part Details for WP4S+ by Mini-Circuits
Results Overview of WP4S+ by Mini-Circuits
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
WP4S+ Information
WP4S+ by Mini-Circuits is an RF/Microwave Splitter/Combiner.
RF/Microwave Splitter/Combiners are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for WP4S+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3157-WP4S+CT-ND
|
DigiKey | RF PWR DVDR 3.4GHZ-4.6GHZ 12VQFN Min Qty: 1 Lead time: 2 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.0750 / $2.8200 | Buy Now |
DISTI #
139-WP4S
|
Mouser Electronics | Signal Conditioning PWR SPLTR CMBD / SM / RoHS RoHS: Compliant | 592 |
|
$1.9800 / $2.6800 | Buy Now |
Part Details for WP4S+
WP4S+ CAD Models
WP4S+ Part Data Attributes
|
WP4S+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
WP4S+
Mini-Circuits
Combiner, 3400MHz Min, 4600MHz Max, 1.8dB Insertion Loss-Max, 0.118 X 0.118 INCH, 0.035 INCH HEIGHT, ROHS COMPLIANT, CASE DQ1225, 12 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Package Description | 0.118 X 0.118 INCH, 0.035 INCH HEIGHT, ROHS COMPLIANT, CASE DQ1225, 12 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Mini-Circuits | |
Additional Feature | ISOLATION-MIN (DB):16 | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 31.76 dBm | |
Insertion Loss-Max | 1.8 dB | |
Isolation-Min | 16 dB | |
JESD-609 Code | e2 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 12 | |
Operating Frequency-Max | 4600 MHz | |
Operating Frequency-Min | 3400 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC12,.12SQ,20 | |
RF/Microwave Device Type | COMBINER | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Nickel (Sn/Ag/Ni) | |
VSWR-Max | 1.5 |
WP4S+ Frequently Asked Questions (FAQ)
-
Mini-Circuits provides a recommended PCB layout and footprint in their application note AN-60-014, which can be found on their website. It's essential to follow this layout to ensure optimal performance and minimize parasitic effects.
-
To achieve the best possible return loss, ensure that the input and output ports are properly matched to 50 ohms. Use a high-quality PCB material with a low dielectric constant, and maintain a consistent impedance throughout the signal path. Additionally, use a suitable connector or termination to minimize reflections.
-
The maximum power handling of WP4S+ is not explicitly stated in the datasheet. However, according to Mini-Circuits, the device can handle up to 1W of continuous power. Exceeding this limit may lead to reduced performance, reliability issues, or even damage to the device.
-
While WP4S+ is designed for 50 ohm systems, it can be used in non-50 ohm systems with some limitations. However, the device's performance may degrade, and impedance matching networks may be required to achieve optimal results. Consult with Mini-Circuits or a qualified RF engineer for guidance on using WP4S+ in non-50 ohm systems.
-
To troubleshoot WP4S+, start by verifying the PCB layout and footprint against the recommended design. Check for soldering issues, oxidation, or contamination on the device's pins. Use a vector network analyzer (VNA) to measure the device's S-parameters and compare them to the datasheet specifications. Consult Mini-Circuits' application notes and technical support resources for further guidance.