Part Details for WP3S-100RJA1 by TT Electronics Welwyn Components
Results Overview of WP3S-100RJA1 by TT Electronics Welwyn Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
WP3S-100RJA1 Information
WP3S-100RJA1 by TT Electronics Welwyn Components is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for WP3S-100RJA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Through Hole Wirewound Resistor, Wp-S Series, 100 Ohm, 3 W, - 5%, 100 V, Axial Leaded Rohs Compliant: Yes RoHS: Compliant | 0 |
|
$0.1560 / $0.1917 | Buy Now |
Part Details for WP3S-100RJA1
WP3S-100RJA1 CAD Models
WP3S-100RJA1 Part Data Attributes
|
WP3S-100RJA1
TT Electronics Welwyn Components
Buy Now
Datasheet
|
Compare Parts:
WP3S-100RJA1
TT Electronics Welwyn Components
RESISTOR, WIRE WOUND, 3W, 5%, 200ppm, 100ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WELWYN COMPONENTS LTD | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 24.55 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5.2 mm | |
Package Length | 14.5 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 25 °C | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 100 V |
Alternate Parts for WP3S-100RJA1
This table gives cross-reference parts and alternative options found for WP3S-100RJA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WP3S-100RJA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
WA84-100RJI | TT Electronics Welwyn Components | $0.3340 | RESISTOR, WIRE WOUND, 3W, 5%, 200ppm, 100ohm, THROUGH HOLE MOUNT, AXIAL LEADED | WP3S-100RJA1 vs WA84-100RJI |
WP3S-100RJPB | TT Electronics Resistors | Check for Price | Fixed Resistor, Wire Wound, 3W, 100ohm, 100V, 5% +/-Tol, 200ppm/Cel, | WP3S-100RJA1 vs WP3S-100RJPB |