Part Details for WP1S-47RJA5 by TT Electronics Resistors
Results Overview of WP1S-47RJA5 by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
WP1S-47RJA5 Information
WP1S-47RJA5 by TT Electronics Resistors is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part Details for WP1S-47RJA5
WP1S-47RJA5 CAD Models
WP1S-47RJA5 Part Data Attributes
|
WP1S-47RJA5
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
WP1S-47RJA5
TT Electronics Resistors
Fixed Resistor, Wire Wound, 1W, 47ohm, 50V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.6 mm | |
Lead Length | 21.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.8 mm | |
Package Length | 6.2 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 25 °C | |
Resistance | 47 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for WP1S-47RJA5
This table gives cross-reference parts and alternative options found for WP1S-47RJA5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WP1S-47RJA5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
WA82-47RJI | TT Electronics Resistors | Check for Price | Fixed Resistor, Wire Wound, 1W, 47ohm, 50V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED | WP1S-47RJA5 vs WA82-47RJI |
WP1S-47RJPB | TT Electronics Resistors | Check for Price | Fixed Resistor, Wire Wound, 1W, 47ohm, 50V, 5% +/-Tol, 200ppm/Cel, | WP1S-47RJA5 vs WP1S-47RJPB |