Part Details for WP132XPGD by Kingbright
Results Overview of WP132XPGD by Kingbright
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
WP132XPGD Information
WP132XPGD by Kingbright is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for WP132XPGD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
754-1868-ND
|
DigiKey | LED GREEN DIFFUSED T-1 T/H Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
12414 In Stock |
|
$0.0665 / $0.2600 | Buy Now |
DISTI #
604-WP132XPGD
|
Mouser Electronics | Single Color LEDs GREEN DIFFUSED RoHS: Compliant | 0 |
|
$0.0660 / $0.2600 | Order Now |
DISTI #
000000000001395520
|
Sager | Standard LEDs - Through Hole GREEN DIFFUSED | 0 |
|
Buy Now |
Part Details for WP132XPGD
WP132XPGD CAD Models
WP132XPGD Part Data Attributes
|
WP132XPGD
Kingbright
Buy Now
Datasheet
|
Compare Parts:
WP132XPGD
Kingbright
T-1 SINGLE COLOR LED, PURE GREEN, 3mm, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Additional Feature | HIGH RELIABILITY | |
Color | PURE GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Lens Type | DIFFUSED GREEN | |
Luminous Intensity-Nom | 5.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 5.2 mm | |
Packing Method | TR | |
Peak Wavelength | 555 nm | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 60 deg |
WP132XPGD Frequently Asked Questions (FAQ)
-
The recommended storage temperature for WP132XPGD is -20°C to 30°C, with a relative humidity of 60% or less.
-
Yes, WP132XPGD can be used in outdoor applications, but it's recommended to use a suitable enclosure or protective coating to prevent moisture and UV damage.
-
The typical junction temperature of WP132XPGD is 125°C, but it's recommended to keep it below 100°C for optimal performance and lifespan.
-
Yes, WP132XPGD is compatible with lead-free soldering, but it's recommended to follow the manufacturer's recommended soldering profile to prevent damage.
-
The recommended reflow soldering temperature profile for WP132XPGD is a peak temperature of 260°C, with a dwell time of 10-30 seconds above 220°C.