-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
T-1 3/4 SINGLE COLOR LED, HIGH EFFICIENCY RED, 5mm, ROHS COMPLIANT PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
WP113IDT by Kingbright is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
754-1201-ND
|
DigiKey | LED RED DIFF RECT 2MMX5MM T/H Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
15267 In Stock |
|
$0.0649 / $0.2500 | Buy Now |
DISTI #
604-WP113IDT
|
Mouser Electronics | Single Color LEDs Red 625nm Diffused 5mcd RoHS: Compliant | 3372 |
|
$0.0640 / $0.2500 | Buy Now |
DISTI #
000000000001395474
|
Sager | Standard LEDs - Through Hole Red 625nm Diffused 5mcd | 0 |
|
Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 300 |
|
$0.2200 / $0.3400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
WP113IDT
Kingbright
Buy Now
Datasheet
|
Compare Parts:
WP113IDT
Kingbright
T-1 3/4 SINGLE COLOR LED, HIGH EFFICIENCY RED, 5mm, ROHS COMPLIANT PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | KINGBRIGHT CORP | |
Package Description | 5 X 2 MM, ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Additional Feature | HIGH RELIABILITY | |
Color | HIGH EFFICIENCY RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | DIFFUSED RED | |
Luminous Intensity-Nom | 5.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 7 mm | |
Packing Method | BULK | |
Peak Wavelength | 627 nm | |
Shape | RECTANGULAR | |
Size | 5 mm | |
Surface Mount | NO | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 110 deg |
This table gives cross-reference parts and alternative options found for WP113IDT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WP113IDT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
L383IDT | Kingbright | Check for Price | Single Color LED, High Efficiency Red, Diffused Red, 5mm, 2.50 X 5 MM, ROHS COMPLIANT PACKAGE-2 | WP113IDT vs L383IDT |
The recommended storage temperature for WP113IDT is -20°C to 30°C, with a relative humidity of 60% or less.
Handle the WP113IDT in an ESD-protected environment, wear an anti-static wrist strap or use an anti-static mat, and avoid touching the pins or leads.
The maximum forward current rating for WP113IDT is 30mA, but it's recommended to operate at 20mA or less for optimal performance and lifespan.
Yes, WP113IDT is suitable for outdoor applications, but it's recommended to use a suitable enclosure or protective coating to protect the LED from environmental factors like moisture and UV radiation.
Use a soldering iron with a temperature of 250°C to 270°C, and apply a small amount of solder to the pins. Avoid applying excessive heat or pressure, which can damage the LED.