Part Details for WN73H2BTTD1212C25 by KOA Speer Electronics Inc
Results Overview of WN73H2BTTD1212C25 by KOA Speer Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
WN73H2BTTD1212C25 Information
WN73H2BTTD1212C25 by KOA Speer Electronics Inc is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for WN73H2BTTD1212C25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-WN73H2BTTD1212C25TR-ND
|
DigiKey | WIDE TERMINAL THIN (METAL) FILM Min Qty: 5000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2551 | Buy Now |
DISTI #
660-WN73H2BTTD1212C2
|
Mouser Electronics | Thin Film Resistors - SMD 0612 12.1kOhm 0.25% 1W AEC-Q200 RoHS: Compliant | 0 |
|
$0.2350 / $0.2420 | Order Now |
Part Details for WN73H2BTTD1212C25
WN73H2BTTD1212C25 CAD Models
WN73H2BTTD1212C25 Part Data Attributes
|
WN73H2BTTD1212C25
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
WN73H2BTTD1212C25
KOA Speer Electronics Inc
Fixed Resistor, Metal Film, 1W, 12100ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0612, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 85 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 12100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0612 | |
Surface Mount | YES | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 100 V |