Part Details for WMF4D47K-F by Cornell Dubilier Electronics Inc
Results Overview of WMF4D47K-F by Cornell Dubilier Electronics Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
WMF4D47K-F Information
WMF4D47K-F by Cornell Dubilier Electronics Inc is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for WMF4D47K-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66K5024
|
Newark | Capacitor Polyester Film, 4700Pf, 400V, 10%, Axial, Dielectric Type:Film/Foil Pet, Capacitor Case/Package:Axial Leaded, Capacitance:4700Pf, Capacitance Tolerance:± 10%, Typical Applications:High Current, Voltage(Ac):-, Esr:- Rohs Compliant: Yes |Cornell Dubilier WMF4D47K-F RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1100 | Buy Now |
DISTI #
338-3362-ND
|
DigiKey | CAP FILM 4700PF 10% 400VDC AXIAL Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
2995 In Stock |
|
$1.3640 / $3.4600 | Buy Now |
DISTI #
598-WMF4D47K-F
|
Mouser Electronics | Film Capacitors 0.0047uF 400V 10% RoHS: Compliant | 2000 |
|
$1.3600 / $2.9600 | Buy Now |
DISTI #
V79:2366_26626019
|
Arrow Electronics | Cap Film 0.0047uF 400V PET 10%( 6 X 17.4mm) Axial 125°C RoHS: Compliant Min Qty: 91 Package Multiple: 1 Date Code: 2114 | Americas - 2990 |
|
$1.3070 | Buy Now |
DISTI #
71098090
|
RS | Power Film Capacitor, Film Foil PET, Axial, 4700pF, 10%, Through Hole Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 3009 |
|
$0.5700 | Buy Now |
|
Onlinecomponents.com | Cap Film 0.0047uF 400V PET 10% (6 X 17.4mm) Axial 125°C RoHS: Compliant | 0 |
|
$1.1800 / $1.9000 | Buy Now |
DISTI #
61569626
|
Verical | Cap Film 0.0047uF 400V PET 10%( 6 X 17.4mm) Axial 125°C RoHS: Compliant Min Qty: 91 Package Multiple: 1 Date Code: 2114 | Americas - 2990 |
|
$1.0966 | Buy Now |
Part Details for WMF4D47K-F
WMF4D47K-F CAD Models
WMF4D47K-F Part Data Attributes
|
WMF4D47K-F
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
WMF4D47K-F
Cornell Dubilier Electronics Inc
Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.0047uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.60 | |
Capacitance | 0.0047 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 6 mm | |
Dielectric Material | POLYESTER | |
JESD-609 Code | e3 | |
Length | 17.4 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 400 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
WMF4D47K-F Frequently Asked Questions (FAQ)
-
The recommended soldering temperature is 260°C (500°F) with a maximum soldering time of 5 seconds. It's essential to follow the manufacturer's soldering guidelines to prevent damage to the component.
-
Yes, WMF4D47K-F is designed to withstand high-vibration environments. However, it's crucial to ensure proper mounting and secure the component to prevent mechanical stress and damage.
-
Yes, WMF4D47K-F is compatible with lead-free soldering processes. The component is RoHS-compliant and meets the requirements for lead-free soldering.
-
The maximum operating temperature range for WMF4D47K-F is -40°C to 125°C (-40°F to 257°F). Operating the component outside this range may affect its performance and reliability.
-
WMF4D47K-F is designed to operate in normal humidity environments. However, exposure to high humidity or moisture may affect its performance and reliability. It's recommended to use conformal coating or other protection methods in humid or moist environments.