Part Details for WM8196SCDS/RV by Cirrus Logic
Results Overview of WM8196SCDS/RV by Cirrus Logic
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
WM8196SCDS/RV Information
WM8196SCDS/RV by Cirrus Logic is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for WM8196SCDS/RV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM8196SCDS/RV
|
Avnet Americas | Analog Front End IC, 3 Channels, 16 bit, Serial, 4.75 V to 5.25 V, 28 Pins, SSOP - Tape and Reel (Alt: WM8196SCDS/RV) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
Part Details for WM8196SCDS/RV
WM8196SCDS/RV CAD Models
WM8196SCDS/RV Part Data Attributes
|
WM8196SCDS/RV
Cirrus Logic
Buy Now
Datasheet
|
Compare Parts:
WM8196SCDS/RV
Cirrus Logic
Analog Circuit, 1 Func, CMOS, PDSO28, SSOP-28
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CIRRUS LOGIC INC | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | Cirrus Logic | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 10.2 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Width | 5.3 mm |
WM8196SCDS/RV Frequently Asked Questions (FAQ)
-
The recommended power-up sequence is to apply VDD first, followed by VDDA, and then the clock signal. This ensures proper initialization of the device.
-
To optimize for low power consumption, use the device's power-down modes, reduce the clock frequency, and minimize the use of unnecessary features. Additionally, consider using a lower voltage supply and optimizing the analog circuitry.
-
The maximum allowed capacitance for the analog input pins is 10nF. Exceeding this value may affect the device's performance and stability.
-
To troubleshoot ADC issues, check the analog input signal quality, ensure proper ADC configuration, and verify the clock signal. Also, check for noise and interference in the system.
-
The WM8196SCDS/RV is designed to operate with a 1.8V to 3.6V voltage supply. Using a different voltage supply may affect the device's performance and reliability. Consult with Cirrus Logic or a qualified engineer for custom voltage supply requirements.