Part Details for WL-557-1502-203F by Wamco Inc
Results Overview of WL-557-1502-203F by Wamco Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
WL-557-1502-203F Information
WL-557-1502-203F by Wamco Inc is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
922-203F-F3H | Amphenol Communications Solutions | XCede HD, Backplane Connectors, Right Angle Receptacle LC, 2-pair, 6-column, 100ohms. | |
54242-811502250LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Surface Mount, Double Row, 50 Positions, 2.54mm (0.100in) Pitch. | |
61082-121502LF | Amphenol Communications Solutions | BergStak® 0.80mm Pitch, Receptacle, Vertical, Double Row, 120 Positions. |
Price & Stock for WL-557-1502-203F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38Y2350
|
Newark | Led Indicator, Panel, 0.69", Red, 6V, Led Color:Red, Operating Voltage:7Vdc, Mounting Hole Dia:0.69", Forward Current If:20Ma, Luminous Intensity:3Cd, Ip/Nema Rating:Nema 3R, Product Range:-, Forward Voltage:6V Rohs Compliant: Yes |Wamco WL-557-1502-203F RoHS: Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.6600 | Buy Now |
DISTI #
70516812
|
RS | Indicator Panel Mount Red .69" 6V 3000mcd 6" Leads Semi-Flush Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 25 |
|
$7.2900 | Buy Now |