Part Details for WK73S2ATTD8R20F by KOA Speer Electronics Inc
Results Overview of WK73S2ATTD8R20F by KOA Speer Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
WK73S2ATTD8R20F Information
WK73S2ATTD8R20F by KOA Speer Electronics Inc is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for WK73S2ATTD8R20F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-WK73S2ATTD8R20FTR-ND
|
DigiKey | RES 8.2 OHM 1% 1W 805 Min Qty: 5000 Lead time: 9 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0396 | Buy Now |
DISTI #
660-WK73S2ATTD8R20F
|
Mouser Electronics | Thick Film Resistors - SMD 8.2 ohm 1% 1W AEC-Q200 | 0 |
|
$0.0350 / $0.2700 | Order Now |
DISTI #
86898282
|
Verical | Res Thick Film 0508 8.2 Ohm 1% 1.25W ±100ppm/°C Wide Terminal SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Date Code: 2444 | Americas - 175000 |
|
$0.0355 / $0.0403 | Buy Now |
DISTI #
68019676
|
Verical | Res Thick Film 0508 8.2 Ohm 1% 1.25W ±100ppm/°C Wide Terminal SMD T/R Automotive AEC-Q200 Min Qty: 524 Package Multiple: 1 | Americas - 3490 |
|
$0.0847 / $0.1040 | Buy Now |
DISTI #
WK73S2ATTD8R20F
|
Chip One Stop | Passives RoHS: Compliant pbFree: Yes Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 3490 |
|
$0.0576 / $0.1040 | Buy Now |
Part Details for WK73S2ATTD8R20F
WK73S2ATTD8R20F CAD Models
WK73S2ATTD8R20F Part Data Attributes
|
WK73S2ATTD8R20F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
WK73S2ATTD8R20F
KOA Speer Electronics Inc
Fixed Resistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 1.25 mm | |
Package Style | SMT | |
Package Width | 2 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 8.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0508 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 2.864 V |