Part Details for WJLXT972ALC.A4 by Intel Corporation
Results Overview of WJLXT972ALC.A4 by Intel Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
WJLXT972ALC.A4 Information
WJLXT972ALC.A4 by Intel Corporation is a Network Interface.
Network Interfaces are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for WJLXT972ALC.A4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 24 |
|
RFQ | ||
|
Quest Components | ETHERNET TRANSCEIVER, 1-TRNSVR, CMOS, PQFP64 | 19 |
|
$6.0000 / $9.0000 | Buy Now |
|
Chip-Germany GmbH | RoHS: Not Compliant | 3 |
|
RFQ | |
|
Vyrian | Telecommunications | 1014 |
|
RFQ |
Part Details for WJLXT972ALC.A4
WJLXT972ALC.A4 CAD Models
WJLXT972ALC.A4 Part Data Attributes
|
WJLXT972ALC.A4
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
WJLXT972ALC.A4
Intel Corporation
Ethernet Transceiver, 1-Trnsvr, CMOS, PQFP64, ROHS COMPLIANT, LQFP-64
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEL CORP | |
Part Package Code | QFP | |
Package Description | ROHS COMPLIANT, LQFP-64 | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Data Rate | 100000 Mbps | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP64,.47SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Current-Max | 0.11 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 10 mm |
Alternate Parts for WJLXT972ALC.A4
This table gives cross-reference parts and alternative options found for WJLXT972ALC.A4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WJLXT972ALC.A4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
WJLXT972ALC.A4-857341 | Inphi Corporation | Check for Price | Ethernet Transceiver, 1-Trnsvr, CMOS, PQFP64, 10 X 10 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, LQFP-64 | WJLXT972ALC.A4 vs WJLXT972ALC.A4-857341 |
WJLXT972ALC.A4 Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the WJLXT972ALC.A4 is 0°C to 70°C (32°F to 158°F).
-
To ensure reliable data transmission, ensure proper signal termination, use shielded cables, and follow Intel's recommended PCB layout guidelines.
-
The maximum power consumption of the WJLXT972ALC.A4 is approximately 2.5W.
-
While the WJLXT972ALC.A4 is designed for industrial applications, it's essential to follow Intel's guidelines for environmental considerations, such as humidity, vibration, and electromagnetic interference (EMI).
-
For troubleshooting, refer to Intel's documentation, check the device's configuration and settings, and use diagnostic tools such as oscilloscopes or logic analyzers to identify signal integrity issues.