Part Details for WJLXT972ALC.A4-857341 by Cortina Systems Inc
Results Overview of WJLXT972ALC.A4-857341 by Cortina Systems Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
WJLXT972ALC.A4-857341 Information
WJLXT972ALC.A4-857341 by Cortina Systems Inc is a Network Interface.
Network Interfaces are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for WJLXT972ALC.A4-857341
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 68 |
|
RFQ | ||
|
Bristol Electronics | 44 |
|
RFQ | ||
|
Quest Components | DATACOM, ETHERNET TRANSCEIVER, PQFP64 | 328 |
|
$8.0592 / $11.3333 | Buy Now |
|
Quest Components | DATACOM, ETHERNET TRANSCEIVER, PQFP64 | 38 |
|
$8.6395 / $14.0100 | Buy Now |
|
Quest Components | DATACOM, ETHERNET TRANSCEIVER, PQFP64 | 11 |
|
$4.5000 / $9.0000 | Buy Now |
DISTI #
SMC-WJLXT972ALC.A4-857341
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 9 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 18 |
|
$7.5000 / $11.5400 | Buy Now |
Part Details for WJLXT972ALC.A4-857341
WJLXT972ALC.A4-857341 CAD Models
WJLXT972ALC.A4-857341 Part Data Attributes
|
WJLXT972ALC.A4-857341
Cortina Systems Inc
Buy Now
Datasheet
|
Compare Parts:
WJLXT972ALC.A4-857341
Cortina Systems Inc
Ethernet Transceiver, 1-Trnsvr, CMOS, PQFP64, 10 X 10 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, LQFP-64
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CORTINA SYSTEMS INC | |
Part Package Code | QFP | |
Package Description | 10 X 10 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, LQFP-64 | |
Pin Count | 64 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Data Rate | 100000 Mbps | |
JESD-30 Code | S-PQFP-G64 | |
Length | 10 mm | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP64,.47SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Current-Max | 0.11 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 10 mm |
WJLXT972ALC.A4-857341 Frequently Asked Questions (FAQ)
-
The recommended PCB layout is a 4-layer board with a solid ground plane, and the PHY should be placed near the connector to minimize trace length and noise.
-
Use the built-in loopback mode to isolate issues, and check the device's status registers for error codes. Also, ensure proper power sequencing and voltage regulation.
-
The maximum cable length is approximately 100 meters for Cat6A cables, but this can vary depending on the specific cable type and quality.
-
Yes, the PHY can be used with an external clock source, but ensure the clock frequency and jitter meet the device's specifications.
-
Follow proper PCB design and layout guidelines, use shielding and filtering as needed, and ensure the device is properly grounded and decoupled.