Part Details for WJLXT971ALE.A4 by Cortina Systems Inc
Results Overview of WJLXT971ALE.A4 by Cortina Systems Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
WJLXT971ALE.A4 Information
WJLXT971ALE.A4 by Cortina Systems Inc is a Network Interface.
Network Interfaces are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for WJLXT971ALE.A4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 15 |
|
RFQ | ||
|
Win Source Electronics | PHY 1-CH 10Mbps/100Mbps 3.3V 64-Pin LQFP | 6666 |
|
$38.3333 / $49.5139 | Buy Now |
Part Details for WJLXT971ALE.A4
WJLXT971ALE.A4 CAD Models
WJLXT971ALE.A4 Part Data Attributes
|
WJLXT971ALE.A4
Cortina Systems Inc
Buy Now
Datasheet
|
Compare Parts:
WJLXT971ALE.A4
Cortina Systems Inc
Ethernet Transceiver, 1-Trnsvr, CMOS, PQFP64, ROHS COMPLIANT, LQFP-64
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CORTINA SYSTEMS INC | |
Part Package Code | QFP | |
Package Description | ROHS COMPLIANT, LQFP-64 | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991 | |
HTS Code | 8542.39.00.01 | |
Data Rate | 100000 Mbps | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP64,.47SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 10 mm |
Alternate Parts for WJLXT971ALE.A4
This table gives cross-reference parts and alternative options found for WJLXT971ALE.A4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WJLXT971ALE.A4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LXT971ALC | Cortina Systems Inc | Check for Price | Ethernet Transceiver, CMOS, PQFP64, LQFP-64 | WJLXT971ALE.A4 vs LXT971ALC |
WJLXT971ALE.A4 Frequently Asked Questions (FAQ)
-
The recommended PCB layout involves placing the device near the edge of the board, using a 4-layer stack-up with a solid ground plane, and ensuring good thermal conductivity. A thermal pad on the bottom of the device should be connected to a thermal relief pattern on the PCB. A heat sink or thermal interface material can be used to improve heat dissipation.
-
To ensure signal integrity and minimize EMI emissions, use differential signaling, keep signal traces short and away from noise sources, and use shielding or guard traces to reduce radiation. Additionally, follow proper PCB layout guidelines, use EMI filters or common-mode chokes, and ensure proper grounding and decoupling.
-
The WJLXT971ALE.A4 requires a specific power sequencing and reset protocol to ensure proper operation. The recommended power-up sequence is VCC, then AVCC, followed by a 10ms delay before asserting the reset signal. The reset signal should be held low for at least 10ms to ensure a clean reset.
-
The WJLXT971ALE.A4 requires a stable clock source, and clock domain crossing (CDC) techniques should be used to ensure data integrity when crossing clock domains. Use a clock buffer or clock generator to provide a clean clock signal, and implement CDC techniques such as synchronizers or FIFOs to handle clock domain crossings.
-
The WJLXT971ALE.A4 requires separate analog (AVCC) and digital (VCC) power supplies. The analog supply should be filtered and decoupled to minimize noise, while the digital supply should be decoupled and bypassed to reduce noise and ensure reliable operation.