Part Details for WJLXT901ALCA4 by Cortina Systems Inc
Results Overview of WJLXT901ALCA4 by Cortina Systems Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
WJLXT901ALCA4 Information
WJLXT901ALCA4 by Cortina Systems Inc is a Network Interface.
Network Interfaces are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for WJLXT901ALCA4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | IC,LAN TRANSCEIVER,SINGLE,CMOS,QFP,64PIN,PLASTIC | 15 |
|
$8.7750 / $11.7000 | Buy Now |
Part Details for WJLXT901ALCA4
WJLXT901ALCA4 CAD Models
WJLXT901ALCA4 Part Data Attributes
|
WJLXT901ALCA4
Cortina Systems Inc
Buy Now
Datasheet
|
Compare Parts:
WJLXT901ALCA4
Cortina Systems Inc
Ethernet Transceiver, PQFP64, ROHS COMPLIANT, LQFP-64
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CORTINA SYSTEMS INC | |
Part Package Code | QFP | |
Package Description | LFQFP, | |
Pin Count | 64 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PQFP-G64 | |
Length | 10 mm | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 10 mm |
Alternate Parts for WJLXT901ALCA4
This table gives cross-reference parts and alternative options found for WJLXT901ALCA4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WJLXT901ALCA4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
WJLXT901ALCA4 | Intel Corporation | Check for Price | Ethernet Transceiver, PQFP64, ROHS COMPLIANT, LQFP-64 | WJLXT901ALCA4 vs WJLXT901ALCA4 |
WJLXT901ALCA4 Frequently Asked Questions (FAQ)
-
The recommended PCB layout and thermal management for the WJLXT901ALCA4 involve using a 4-layer PCB with a solid ground plane, placing the device near the edge of the board, and using thermal vias to dissipate heat. A heat sink or thermal pad can also be used to improve thermal performance.
-
To ensure signal integrity and minimize EMI emissions, use controlled impedance traces, keep signal lines short and away from noise sources, and use shielding or guard traces around sensitive signals. Additionally, follow proper PCB layout and routing guidelines, and use EMI filters or shielding cans if necessary.
-
The power-up and power-down sequencing requirements for the WJLXT901ALCA4 involve powering up the device in the following order: VCC, AVCC, and then DVCC. When powering down, the sequence should be reversed. It's also recommended to use a power sequencing controller or a voltage supervisor to ensure proper power-up and power-down sequencing.
-
To troubleshoot issues with the WJLXT901ALCA4, start by verifying the power supply and clock signals, then check the device's configuration and programming. Use oscilloscopes or logic analyzers to debug signal lines and identify potential issues. Consult the datasheet and application notes, and contact Cortina Systems Inc's technical support if necessary.
-
The WJLXT901ALCA4 requires a firmware development environment that supports the device's architecture and instruction set. Cortina Systems Inc provides a software development kit (SDK) that includes a compiler, assembler, and debugger. Additionally, third-party development tools and IDEs may be available.