-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
WFMB2512R0330FEA by Vishay Intertechnologies is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AH7134
|
Newark | Res, 0R033, 3W, 2512, Metal Plate, Resistance:0.033Ohm, Product Range:Wfm Series, Resistor Case Style:2512 [6432 Metric], Power Rating:3W, Resistance Tolerance:± 1%, Resistor Element Material:Metal Plate, Temperature Coefficient:± Rohs Compliant: Yes |Vishay WFMB2512R0330FEA RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.6080 / $1.8600 | Buy Now |
DISTI #
98AC3998
|
Newark | Res, 0R033, 3W, 2512, Metal Plate, Resistance:0.033Ohm, Product Range:Wfm Series, Resistor Case/Package:2512 [6432 Metric], Power Rating:3W, Resistance Tolerance:± 1%, Resistor Technology:Metal Plate, Product Length:6.35Mm Rohs Compliant: Yes |Vishay WFMB2512R0330FEA RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
WFMB2512R0330FEA
|
Avnet Americas | WFMB2512 .033 1% NICR EA e3 - Tape and Reel (Alt: WFMB2512R0330FEA) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
$0.4769 / $0.7549 | Buy Now |
DISTI #
71-WFMB2512R0330FEA
|
Mouser Electronics | Current Sense Resistors - SMD 3watts .033ohms 1% B =NiCrAl High Power RoHS: Compliant | 3450 |
|
$0.5800 / $1.8600 | Buy Now |
DISTI #
88075557
|
Verical | Combine High Power and Wide Resistance Range for Better Accuracy. Devices Feature High 3 W and 4 W Power Ratings and Resistance Range from 10 mΩ to 500 mΩ RoHS: Compliant Min Qty: 40 Package Multiple: 1 | Americas - 2000 |
|
$0.8550 / $2.8500 | Buy Now |
DISTI #
WFMB2512R0330FEA
|
TTI | Current Sense Resistors - SMD 3watts .033ohms 1% B =NiCrAl High Power RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.8900 | Buy Now |
DISTI #
WFMB2512R0330FEA
|
Avnet Abacus | WFMB2512 033 1 NICR EA e3 - Tape and Reel (Alt: WFMB2512R0330FEA) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 83 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
WFMB2512R0330FEA
|
Chip One Stop | Passives RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 2000 |
|
$0.8340 / $2.8500 | Buy Now |
|
Vyrian | Resistors | 44 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
WFMB2512R0330FEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
WFMB2512R0330FEA
Vishay Intertechnologies
Fixed Resistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.5 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.18 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 4 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.033 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL STRIP | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.3633 V |
The recommended land pattern for WFMB2512R0330FEA can be found in Vishay's application note AN42171, which provides detailed guidelines for PCB layout and assembly.
WFMB2512R0330FEA has a high power density, so thermal management is crucial. Ensure good airflow, use a heat sink if necessary, and follow Vishay's thermal design guidelines to prevent overheating.
The maximum operating temperature range for WFMB2512R0330FEA is -55°C to +150°C, as specified in the datasheet. However, it's essential to consider derating and thermal management to ensure reliable operation.
WFMB2512R0330FEA is designed to withstand moderate vibration levels. However, for high-vibration environments, it's recommended to consult with Vishay's application engineers to ensure the component's reliability and to discuss potential customization options.
Follow Vishay's recommended storage and handling procedures to prevent damage and ensure component reliability. Store the components in their original packaging, away from moisture and extreme temperatures.