-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
WFMB2010R0600FEA by Vishay Intertechnologies is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AC3512
|
Newark | Res, 0R06, 2W, 2010, Metal Plate, Resistance:0.06Ohm, Product Range:Wfm Series, Resistor Case/Package:2010 [5025 Metric], Power Rating:2W, Resistance Tolerance:± 1%, Resistor Technology:Metal Plate, Product Length:5.08Mm Rohs Compliant: Yes |Vishay WFMB2010R0600FEA RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
01AH9841
|
Newark | Res, 0R06, 2W, 2010, Metal Plate, Resistance:0.06Ohm, Product Range:Wfm Series, Resistor Case/Package:2010 [5025 Metric], Power Rating:2W, Resistance Tolerance:± 1%, Resistor Technology:Metal Plate, Product Length:5.08Mm Rohs Compliant: Yes |Vishay WFMB2010R0600FEA RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
WFMB2010R0600FEA
|
Avnet Americas | WFMB2010 .06 1% NICR EA e3 - Tape and Reel (Alt: WFMB2010R0600FEA) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
$0.4704 / $0.5282 | Buy Now |
DISTI #
71-WFMB2010R0600FEA
|
Mouser Electronics | Current Sense Resistors - SMD 2watts .06ohms 1% B =NiCrAl High Power RoHS: Compliant | 0 |
|
$0.5380 / $2.0500 | Order Now |
DISTI #
V79:2366_26615839
|
Arrow Electronics | Combine High Power and Wide Resistance Range for Better Accuracy. Devices Feature High 3 W and 4 W Power Ratings and Resistance Range from 10 mΩ to 500 mΩ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2029 | Americas - 1625 |
|
$0.5364 | Buy Now |
DISTI #
61570066
|
Verical | Combine High Power and Wide Resistance Range for Better Accuracy. Devices Feature High 3 W and 4 W Power Ratings and Resistance Range from 10 mΩ to 500 mΩ RoHS: Compliant Min Qty: 13 Package Multiple: 1 Date Code: 2029 | Americas - 1625 |
|
$0.4375 | Buy Now |
DISTI #
WFMB2010R0600FEA
|
TTI | Current Sense Resistors - SMD 2watts .06ohms 1% B =NiCrAl High Power RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.4570 / $0.5280 | Buy Now |
DISTI #
WFMB2010R0600FEA
|
Avnet Abacus | WFMB2010 06 1 NICR EA e3 - Tape and Reel (Alt: WFMB2010R0600FEA) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 83 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
WFMB2010R0600FEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
WFMB2010R0600FEA
Vishay Intertechnologies
Fixed Resistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.5 mm | |
Package Length | 5.08 mm | |
Package Style | SMT | |
Package Width | 2.54 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.06 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL STRIP | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.4243 V |
The recommended PCB footprint for WFMB2010R0600FEA is a rectangular pad with dimensions of 2.5mm x 1.25mm, with a 0.5mm radius corner and a 0.2mm spacing between pads.
Yes, WFMB2010R0600FEA is rated for operation up to 150°C, making it suitable for high-temperature applications. However, derating may be necessary for prolonged exposure to high temperatures.
The recommended soldering profile for WFMB2010R0600FEA is a peak temperature of 260°C, with a dwell time of 10-30 seconds, and a ramp rate of 3°C/second.
Yes, WFMB2010R0600FEA is compatible with lead-free soldering and is RoHS compliant.
The typical power dissipation of WFMB2010R0600FEA is 1.5W, but this can vary depending on the application and operating conditions.