-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
WFMB2010R0500FEA by Vishay Intertechnologies is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AC3452
|
Newark | Res, 0R05, 2W, 2010, Metal Plate, Resistance:0.05Ohm, Product Range:Wfm Series, Resistor Case/Package:2010 [5025 Metric], Power Rating:2W, Resistance Tolerance:± 1%, Resistor Technology:Metal Plate, Product Length:5.08Mm Rohs Compliant: Yes |Vishay WFMB2010R0500FEA RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
32AH7123
|
Newark | Res, 0R05, 2W, 2010, Metal Plate, Resistance:0.05Ohm, Product Range:Wfm Series, Resistor Case Style:2010 [5025 Metric], Power Rating:2W, Resistance Tolerance:± 1%, Resistor Element Material:Metal Plate, Temperature Coefficient:± Rohs Compliant: Yes |Vishay WFMB2010R0500FEA RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.6250 / $1.1000 | Buy Now |
DISTI #
WFMB2010R0500FEA
|
Avnet Americas | WFMB2010 .05 1% NICR EA e3 - Tape and Reel (Alt: WFMB2010R0500FEA) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
$0.4944 / $0.5282 | Buy Now |
DISTI #
71-WFMB2010R0500FEA
|
Mouser Electronics | Current Sense Resistors - SMD 2watts .05ohms 1% B =NiCrAl High Power RoHS: Compliant | 0 |
|
$0.6250 / $1.8400 | Order Now |
DISTI #
WFMB2010R0500FEA
|
TTI | Current Sense Resistors - SMD 2watts .05ohms 1% B =NiCrAl High Power RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.6250 | Buy Now |
DISTI #
WFMB2010R0500FEA
|
Avnet Abacus | WFMB2010 05 1 NICR EA e3 - Tape and Reel (Alt: WFMB2010R0500FEA) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 83 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
WFMB2010R0500FEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
WFMB2010R0500FEA
Vishay Intertechnologies
Fixed Resistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.5 mm | |
Package Length | 5.08 mm | |
Package Style | SMT | |
Package Width | 2.54 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.05 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL STRIP | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.3873 V |
The recommended land pattern for WFMB2010R0500FEA is a rectangular pad with a size of 1.3 mm x 0.8 mm, with a non-solder mask defined (NSMD) pad shape.
To handle thermal management, ensure good thermal conductivity between the device and the PCB by using a thermal via or a thermal pad. Also, consider using a heat sink or a thermal interface material (TIM) to improve heat dissipation.
The maximum operating temperature range for WFMB2010R0500FEA is -55°C to +150°C, with a storage temperature range of -55°C to +175°C.
To ensure reliability, follow proper handling and storage procedures, and ensure that the device is operated within its specified ratings. Also, consider using a conformal coating to protect the device from environmental factors.
WFMB2010R0500FEA has an ESD rating of 2 kV human body model (HBM) and 250 V machine model (MM). To prevent ESD damage, handle the device with ESD-protective equipment and follow proper handling procedures.