-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
WFMB2010R0330FEA by Vishay Intertechnologies is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WFMB2010R0330FEA
|
Avnet Americas | WFMB2010 .033 1% NICR EA e3 - Tape and Reel (Alt: WFMB2010R0330FEA) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
$0.7200 / $0.7350 | Buy Now |
DISTI #
71-WFMB2010R0330FEA
|
Mouser Electronics | Current Sense Resistors - SMD 2watts .033ohms 1% B=NiCrAl High Power RoHS: Compliant | 0 |
|
$0.5150 | Order Now |
DISTI #
V79:2366_26615950
|
Arrow Electronics | Combine High Power and Wide Resistance Range for Better Accuracy. Devices Feature High 3 W and 4 W Power Ratings and Resistance Range from 10 mΩ to 500 mΩ Min Qty: 1 Package Multiple: 1 Date Code: 2002 | Americas - 7745 |
|
$0.5325 | Buy Now |
DISTI #
61569773
|
Verical | Combine High Power and Wide Resistance Range for Better Accuracy. Devices Feature High 3 W and 4 W Power Ratings and Resistance Range from 10 mΩ to 500 mΩ Min Qty: 13 Package Multiple: 1 Date Code: 2002 | Americas - 7745 |
|
$0.4375 | Buy Now |
|
Bristol Electronics | 3789 |
|
RFQ | ||
|
Quest Components | 3031 |
|
$0.6540 / $2.1800 | Buy Now | |
DISTI #
WFMB2010R0330FEA
|
Avnet Abacus | WFMB2010 033 1 NICR EA e3 (Alt: WFMB2010R0330FEA) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 83 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
WFMB2010R0330FEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
WFMB2010R0330FEA
Vishay Intertechnologies
Fixed Resistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.5 mm | |
Package Length | 5.08 mm | |
Package Style | SMT | |
Package Width | 2.54 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.033 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL STRIP | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.3146 V |