Part Details for WF12P1200FTL by SPC Multicomp
Results Overview of WF12P1200FTL by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
WF12P1200FTL Information
WF12P1200FTL by SPC Multicomp is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for WF12P1200FTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AC3900
|
Newark | Res, 120R, 1%, 0.5W, 1206, Thick Film, Resistor Case Style:1206 [3216 Metric], Resistance:120Ohm, Product Range:Wf12P Series, Voltage Rating:200V, Resistor Element Material:Thick Film, Power Rating:500Mw, Resistance Tolerance:± 1%, Rohs Compliant: Yes |Multicomp Pro WF12P1200FTL RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 10000 |
|
$0.0060 | Buy Now |