Part Details for WF06P393JTL by Walsin Technology Corporation
Results Overview of WF06P393JTL by Walsin Technology Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
WF06P393JTL Information
WF06P393JTL by Walsin Technology Corporation is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for WF06P393JTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WF06P-39K-5%
|
TME | Resistor: thick film, SMD, 0603, 39kΩ, 0.125W, ±5%, -55÷155°C Min Qty: 100 | 6300 |
|
$0.0018 / $0.0077 | Buy Now |
Part Details for WF06P393JTL
WF06P393JTL CAD Models
WF06P393JTL Part Data Attributes
|
WF06P393JTL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF06P393JTL
Walsin Technology Corporation
Fixed Resistor, 0.125W, 39000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | FLAME PROOF | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 39000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for WF06P393JTL
This table gives cross-reference parts and alternative options found for WF06P393JTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF06P393JTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
9C06031A3902JKAFT | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 39000ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0603, | WF06P393JTL vs 9C06031A3902JKAFT |
RCS1608J393CS | Samsung Electro-Mechanics | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 39000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | WF06P393JTL vs RCS1608J393CS |
RPCA0603JT39K0 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 39000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | WF06P393JTL vs RPCA0603JT39K0 |
AR0603JR-0739KL | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 39000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | WF06P393JTL vs AR0603JR-0739KL |
RC0603JRF0739K | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 39000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | WF06P393JTL vs RC0603JRF0739K |
RCS1608J393AS | Samsung Electro-Mechanics | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 39000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, | WF06P393JTL vs RCS1608J393AS |
NMCR0603JT39K0 | SEI Stackpole Electronics Inc | Check for Price | RES,SMT,THICK FILM,39K OHMS,50WV,5% +/-TOL,-100,100PPM TC,0603 CASE | WF06P393JTL vs NMCR0603JT39K0 |
RC0603JRF1339K0L | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 39000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | WF06P393JTL vs RC0603JRF1339K0L |
RMC060339K5%N | TY-OHM Electronic Works Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 39000ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0603, | WF06P393JTL vs RMC060339K5%N |
RC1608J393GS | Samsung Semiconductor | Check for Price | RES,SMT,THICK FILM,39K OHMS,50WV,5% +/-TOL,-100,100PPM TC,0603 CASE | WF06P393JTL vs RC1608J393GS |