Part Details for WEB31000BUB9 by Siemens
Results Overview of WEB31000BUB9 by Siemens
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
WEB31000BUB9 Information
WEB31000BUB9 by Siemens is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for WEB31000BUB9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71298324
|
RS | POWMOD WEB 1000A 3PH 100K AIC LK34500N2E Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$13,353.0600 / $14,055.8600 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10,418.1300 / $10,737.8500 | Buy Now |