Part Details for WCR-WCR0603LF-2003-F-P-LT by TT Electronics plc
Results Overview of WCR-WCR0603LF-2003-F-P-LT by TT Electronics plc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
WCR-WCR0603LF-2003-F-P-LT Information
WCR-WCR0603LF-2003-F-P-LT by TT Electronics plc is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for WCR-WCR0603LF-2003-F-P-LT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WCR0603LF2003FPLT
|
TTI | Thick Film Resistors - SMD 200K OHM 1% pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 20000 In Stock |
|
$0.0083 / $0.0087 | Buy Now |