Part Details for WBL4UEERBQR05CLR by E-Switch Inc
Results Overview of WBL4UEERBQR05CLR by E-Switch Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
WBL4UEERBQR05CLR Information
WBL4UEERBQR05CLR by E-Switch Inc is a Pushbutton Switch.
Pushbutton Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for WBL4UEERBQR05CLR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AH3983
|
Newark | Ea Rohs Compliant: Yes |E-Switch WBL4UEERBQR05CLR RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.7300 / $5.4500 | Buy Now |
DISTI #
141-WBL4UEERBQR05CLR-ND
|
DigiKey | SWITCH PB 4PDT 0.3A 30V Min Qty: 1000 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.5789 | Buy Now |
DISTI #
612-WBL4UEERBQR05CLR
|
Mouser Electronics | Pushbutton Switches Pushbutton, 4PDT , On-On , Through Hole, Right Angle, LED, Red/Blue RoHS: Compliant | 0 |
|
$3.4200 | Order Now |
DISTI #
74829081
|
RS | Pushbutton Switch, 4PDT, ON-ON, 300 mA, 30V DC, PC Pin, WBL Series Min Qty: 1000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$3.3200 | RFQ |
Part Details for WBL4UEERBQR05CLR
WBL4UEERBQR05CLR CAD Models
WBL4UEERBQR05CLR Part Data Attributes
|
WBL4UEERBQR05CLR
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
WBL4UEERBQR05CLR
E-Switch Inc
Pushbutton Switch
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | E-Switch | |
Switch Type | PUSHBUTTON SWITCH |