Part Details for W83627HG-AW by Nuvoton Technology Corp
Results Overview of W83627HG-AW by Nuvoton Technology Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
W83627HG-AW Information
W83627HG-AW by Nuvoton Technology Corp is a Multifunction Peripheral.
Multifunction Peripherals are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for W83627HG-AW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 17 |
|
RFQ | ||
|
Win Source Electronics | IC LPC SUPER I/O 128QFP | 858 |
|
$3.6364 / $5.4545 | Buy Now |
Part Details for W83627HG-AW
W83627HG-AW CAD Models
W83627HG-AW Part Data Attributes
|
W83627HG-AW
Nuvoton Technology Corp
Buy Now
Datasheet
|
Compare Parts:
W83627HG-AW
Nuvoton Technology Corp
Multifunction Peripheral, CMOS, PQFP128, 14 X 20 MM, 2.75 MM HEIGHT, LEAD FREE, PLASTIC, QFP-128
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NUVOTON TECHNOLOGY CORP | |
Part Package Code | QFP | |
Package Description | 14 X 20 MM, 2.75 MM HEIGHT, LEAD FREE, PLASTIC, QFP-128 | |
Pin Count | 128 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Nuvoton |
W83627HG-AW Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the W83627HG-AW is -40°C to 85°C.
-
The fan control configuration is done through the FANCTRL register (address 0x2E). You need to set the fan control mode, fan speed, and fan stop threshold according to your system requirements.
-
The VID (Voltage Identification) pin is used to identify the CPU voltage level. It is connected to the CPU's VID output and is used to determine the CPU's voltage requirements.
-
The temperature sensor data can be read through the TEMP register (address 0x27). The data is represented as a 10-bit unsigned integer, with a resolution of 0.125°C per LSB.
-
The PECI interface is used to communicate with the CPU and other system components to monitor and control system parameters such as temperature, voltage, and fan speed.