Part Details for W67-X2Q12-30 by TE Connectivity
Results Overview of W67-X2Q12-30 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
W67-X2Q12-30 Information
W67-X2Q12-30 by TE Connectivity is a Circuit Breaker.
Circuit Breaker are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for W67-X2Q12-30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PB1369-ND
|
DigiKey | CIR BRKR MAG-HYDR 30A 277VAC Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
144 In Stock |
|
$50.4564 / $88.4900 | Buy Now |
DISTI #
655-W67-X2Q12-30
|
Mouser Electronics | Circuit Breakers CIRCUIT BREAKER SWITCH 30A WH RoHS: Compliant | 0 |
|
$50.2400 / $88.4900 | Order Now |
DISTI #
54161424
|
Verical | Circuit Breaker Hydraulic Magnetic 1Pole 30A 277VAC Min Qty: 1 Package Multiple: 1 Date Code: 1806 | Americas - 49 |
|
$62.5560 / $67.5090 | Buy Now |
|
Quest Components | MAGNETIC CIRCUIT BREAKER, 1 POLE(S), 30A, 250VAC, PANEL MOUNT | 1 |
|
$56.0000 | Buy Now |
DISTI #
6-1393252-1
|
TTI | Circuit Breakers W67-X2Q12-30 M6/M7/M9/W6/W7 Min Qty: 144 Package Multiple: 1 Container: Tray | Americas - 0 |
|
$46.2800 | Buy Now |
Part Details for W67-X2Q12-30
W67-X2Q12-30 CAD Models
W67-X2Q12-30 Part Data Attributes
|
W67-X2Q12-30
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
W67-X2Q12-30
TE Connectivity
1 POLE(S), 30A, 277 V(AC), PANEL MOUNT, MAGNETIC CIRCUIT BREAKER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 28 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Type | TOGGLE | |
Blow Characteristic | STANDARD | |
Body Breadth | 19.05 mm | |
Body Height | 41.66 mm | |
Body Length or Diameter | 50.8 mm | |
Circuit Function | SERIES TRIP | |
Circuit Protection Type | MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | FUNGUS RESISTANT; MOISTURE RESISTANT | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Breaking Capacity | 2500 A | |
Rated Current | 30 A | |
Rated Voltage(AC) | 277 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | QUICK CONNECT | |
Trip Time or Delay | 2.2 s |
W67-X2Q12-30 Frequently Asked Questions (FAQ)
-
The recommended torque value is 0.5-0.7 Nm (4.4-6.2 in-lbs) for the screw terminals.
-
Yes, the W67-X2Q12-30 is designed to withstand vibrations and is suitable for use in applications with moderate to high vibration levels.
-
The operating temperature range for the W67-X2Q12-30 is -40°C to 125°C (-40°F to 257°F).
-
Yes, the W67-X2Q12-30 is designed for outdoor use and can withstand exposure to moisture and humidity.
-
No, the W67-X2Q12-30 is designed for use with wire sizes AWG 20-24. Using a larger wire size may compromise the connector's performance and reliability.