Part Details for W67-X2Q12-30 (6-1393252-1) by TE Connectivity
Results Overview of W67-X2Q12-30 (6-1393252-1) by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
W67-X2Q12-30 (6-1393252-1) Information
W67-X2Q12-30 (6-1393252-1) by TE Connectivity is a Circuit Breaker.
Circuit Breaker are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for W67-X2Q12-30 (6-1393252-1)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70199439
|
RS | Circuit Breaker Hyd/Mag Togl 30A Panel 1 Pole Vol-Rtg 277VAC Min Qty: 1 Package Multiple: 1 Container: Bulk | 3 |
|
$71.5000 / $89.3700 | Buy Now |