Part Details for W6440DSX-1 by Magnecraft
Results Overview of W6440DSX-1 by Magnecraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
W6440DSX-1 Information
W6440DSX-1 by Magnecraft is a Solid State Relay.
Solid State Relays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part Details for W6440DSX-1
W6440DSX-1 CAD Models
W6440DSX-1 Part Data Attributes
|
W6440DSX-1
Magnecraft
Buy Now
Datasheet
|
Compare Parts:
W6440DSX-1
Magnecraft
Solid State Relay,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAGNECRAFT | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.95.00 | |
Control Current | 0.016 A | |
Control Voltage | 3 V | |
Input Type | DC | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Output Circuit Type | Back to Back SCR | |
Overall Height | 20.32 mm | |
Overall Length | 57.2 mm |