Part Details for W59CB/EYW by Kingbright
Results Overview of W59CB/EYW by Kingbright
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
W59CB/EYW Information
W59CB/EYW by Kingbright is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for W59CB/EYW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000001085651
|
Sager | Standard LEDs - Through Hole | 0 |
|
Buy Now |
Part Details for W59CB/EYW
W59CB/EYW CAD Models
W59CB/EYW Part Data Attributes
|
W59CB/EYW
Kingbright
Buy Now
Datasheet
|
Compare Parts:
W59CB/EYW
Kingbright
Dual Color LED, High Efficiency Red/yellow, Diffused White, T-1 3/4, 5mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | IC COMPATIBLE, HIGH RELIABILITY | |
Color | HIGH EFFICIENCY RED/YELLOW | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Forward Current-Max | 0.03 A | |
Lens Type | DIFFUSED WHITE | |
Luminous Intensity-Nom | 60.0/40.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | DUAL COLOR LED | |
Overall Height | 7.6 mm | |
Packing Method | BULK | |
Peak Wavelength | 627/590 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 60 deg |
Alternate Parts for W59CB/EYW
This table gives cross-reference parts and alternative options found for W59CB/EYW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of W59CB/EYW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
L59EYW-TNB2.54 | Kingbright | Check for Price | Dual Color LED, High Efficiency Red/yellow, Diffused White, T-1 3/4, 5mm, | W59CB/EYW vs L59EYW-TNB2.54 |
W59BL/EYW | Kingbright | Check for Price | Dual Color LED, High Efficiency Red/yellow, Diffused White, T-1 3/4, 5mm, | W59CB/EYW vs W59BL/EYW |
W59EYW | Kingbright | Check for Price | Dual Color LED, High Efficiency Red/yellow, Diffused White, T-1 3/4, 5mm, | W59CB/EYW vs W59EYW |
WP59CB/EYW | Kingbright | Check for Price | T-1 3/4 DUAL COLOR LED, HIGH EFFICIENCY RED/YELLOW, 5mm, ROHS COMPLIANT PACKAGE-3 | W59CB/EYW vs WP59CB/EYW |