-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Thermal Circuit Breaker, 1 Pole(s), 20A, 250VAC, 50VDC, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
W58-XB1A6A-20 by TE Connectivity is a Circuit Breaker.
Circuit Breaker are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96X5279
|
Newark | W58-Xb1A6A-20=W58 |Potter&brumfield Te Connectivity W58-XB1A6A-20 RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.0200 / $5.1800 | Buy Now |
DISTI #
PB2818-ND
|
DigiKey | CIR BRKR THRM 20A 250VAC 50VDC Min Qty: 1 Lead time: 19 Weeks Container: Tray |
897 In Stock |
|
$4.1000 / $8.0600 | Buy Now |
DISTI #
2-1393249-8
|
Avnet Americas | - Trays (Alt: 2-1393249-8) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 15 Weeks, 1 Days Container: Tray | 0 |
|
$3.3412 / $4.2597 | Buy Now |
DISTI #
655-W58-XB1A6A-20
|
Mouser Electronics | Circuit Breakers W58 RoHS: Compliant | 255 |
|
$4.1000 / $6.3000 | Buy Now |
DISTI #
71998336
|
RS | W58-Xb1A6A-20=W58 Min Qty: 400 Package Multiple: 1 Container: Bulk | 0 |
|
$9.7000 / $10.2100 | RFQ |
|
TE Connectivity | W58-XB1A6A-20=W58 Circuit Breaker Type: Thermal Circuit Function: Series Trip Illuminated: Without Actuator Color: White Operating Voltage: 250 VAC Thermal Series Trip Without White | Circuit Breaker | Part Number: W58-XB1A6A-20 | Internal Number: 2-1393249-8 | TE Connectivity RoHS: Compliant Min Qty: 1 | 897 |
|
$13.0800 / $15.7000 | Buy Now |
|
Onlinecomponents.com | Circuit Breaker Thermal 20A 250VAC 50VDC RoHS: Compliant |
100 In Stock |
|
$3.1500 / $6.3100 | Buy Now |
DISTI #
54285444
|
Verical | Circuit Breaker Thermal 1Pole 20A 250VAC/50VDC Min Qty: 10 Package Multiple: 5 Date Code: 1851 | Americas - 100 |
|
$5.7647 / $7.4235 | Buy Now |
DISTI #
2-1393249-8
|
TTI | Circuit Breakers CIRCUIT BREAKERS Min Qty: 400 Package Multiple: 100 Container: Tray | Americas - 0 |
|
$4.3700 / $5.0500 | Buy Now |
|
Master Electronics | Circuit Breaker Thermal 20A 250VAC 50VDC RoHS: Compliant |
100 In Stock |
|
$3.1500 / $6.3100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
W58-XB1A6A-20
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
W58-XB1A6A-20
TE Connectivity
Thermal Circuit Breaker, 1 Pole(s), 20A, 250VAC, 50VDC, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 15 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Type | PUSH TO RESET | |
Body Breadth | 16.76 mm | |
Body Height | 34.93 mm | |
Body Length or Diameter | 34.93 mm | |
Circuit Function | SERIES TRIP | |
Circuit Protection Type | THERMAL CIRCUIT BREAKER | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 1 | |
Rated Breaking Capacity | 1000 A | |
Rated Current | 20 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 50 V | |
Surface Mount | NO | |
Terminal Shape | QUICK CONNECT | |
Trip Time or Delay | 6 s |