Part Details for W48C101-01H by Ic Works Inc
Results Overview of W48C101-01H by Ic Works Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
W48C101-01H Information
W48C101-01H by Ic Works Inc is a Clock Generator.
Clock Generators are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for W48C101-01H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 579 |
|
RFQ | ||
|
Quest Components | IC,CPU SYSTEM CLOCK GENERATOR,CMOS,SSOP,48PIN,PLASTIC | 25 |
|
$6.9150 / $13.8300 | Buy Now |
|
Quest Components | IC,CPU SYSTEM CLOCK GENERATOR,CMOS,SSOP,48PIN,PLASTIC | 12 |
|
$9.2200 / $13.8300 | Buy Now |
Part Details for W48C101-01H
W48C101-01H CAD Models
W48C101-01H Part Data Attributes
|
W48C101-01H
Ic Works Inc
Buy Now
Datasheet
|
Compare Parts:
W48C101-01H
Ic Works Inc
Processor Specific Clock Generator, CMOS, PDSO48, 0.300 INCH, SSOP-48
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | IC WORKS INC | |
Package Description | 0.300 INCH, SSOP-48 | |
Reach Compliance Code | unknown | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e0 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Clock Frequency-Max | 100 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP48,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Primary Clock/Crystal Frequency-Nom | 14.318 MHz | |
Qualification Status | Not Qualified | |
Supply Current-Max | 185 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
uPs/uCs/Peripheral ICs Type | Spread Spectrum EMI Reduction Clock |
Alternate Parts for W48C101-01H
This table gives cross-reference parts and alternative options found for W48C101-01H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of W48C101-01H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
W48C101-01H | Silicon Laboratories Inc | Check for Price | Processor Specific Clock Generator, 100MHz, CMOS, PDSO48, 0.300 INCH, SSOP-48 | W48C101-01H vs W48C101-01H |