Part Details for W42180-08 by Seoul Semiconductor
Results Overview of W42180-08 by Seoul Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
W42180-08 Information
W42180-08 by Seoul Semiconductor is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part Details for W42180-08
W42180-08 CAD Models
W42180-08 Part Data Attributes
|
W42180-08
Seoul Semiconductor
Buy Now
Datasheet
|
Compare Parts:
W42180-08
Seoul Semiconductor
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEOUL SEMICONDUCTOR CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | SEOUL SEMICONDUCTOR | |
Color@Wavelength | White | |
Forward Current-Max | 1 A | |
Luminous Intensity-Min | 123 cd | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 5.08 mm | |
Reverse Voltage-Max | 5 V |
Alternate Parts for W42180-08
This table gives cross-reference parts and alternative options found for W42180-08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of W42180-08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
W42180-07 | Seoul Semiconductor | Check for Price | Single Color LED, | W42180-08 vs W42180-07 |
W42180-08 Frequently Asked Questions (FAQ)
-
The recommended storage temperature for W42180-08 is -20°C to 30°C, with a relative humidity of 60% or less.
-
Yes, W42180-08 is suitable for outdoor applications, but it's recommended to use a suitable encapsulant or coating to protect the LED from moisture and UV degradation.
-
The maximum allowable voltage for W42180-08 is 5V, but it's recommended to operate the LED within the recommended forward voltage range of 2.8-3.4V to ensure reliability and efficiency.
-
It's recommended to use ESD protection devices, such as TVS diodes or ESD suppressors, to protect W42180-08 from electrostatic discharge. Handling the LED by its epoxy resin body instead of the leads can also help prevent ESD damage.
-
W42180-08 is rated for operation up to 85°C, but it's recommended to derate the LED's current and voltage at higher temperatures to ensure reliability and prevent thermal degradation.