Part Details for W3H11A2218AT1A by Kyocera AVX Components
Results Overview of W3H11A2218AT1A by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
W3H11A2218AT1A Information
W3H11A2218AT1A by Kyocera AVX Components is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for W3H11A2218AT1A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 80 |
|
$0.4368 / $0.7280 | Buy Now | |
DISTI #
W3H11A2218AT1A
|
Avnet Abacus | High Current Feedthru Capacitor (Alt: W3H11A2218AT1A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for W3H11A2218AT1A
W3H11A2218AT1A CAD Models
W3H11A2218AT1A Part Data Attributes
|
W3H11A2218AT1A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
W3H11A2218AT1A
Kyocera AVX Components
Feed Through Capacitor
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Schedule B Code | 8504.50.00.00 | |
Samacsys Description | AVX 0612 (1632M) 220pF MLCC 100V dc SMD W3H11A2218AT1A | |
Samacsys Manufacturer | Kyocera AVX | |
Samacsys Modified On | 2020-11-18 10:23:40 | |
Category CO2 Kg | 6.59 | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
EU RoHS Exemptions | 7(c)-I | |
Candidate List Date | 2021-01-19 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V4.01 | |
Capacitance | 220 µF | |
DC Resistance-Max | 0.15 Ω | |
Filter Type | FEED THROUGH CAPACITOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Rated Current | 0.5 A | |
Rated Voltage | 100 V | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier |
W3H11A2218AT1A Frequently Asked Questions (FAQ)
-
The recommended land pattern for W3H11A2218AT1A can be found in the Kyocera AVX Components' recommended land pattern document, which is typically available on their website or through their customer support. The document provides detailed information on the recommended pad size, shape, and spacing for optimal performance and reliability.
-
The ESR of W3H11A2218AT1A is typically specified in the datasheet. To handle ESR in your design, you can use impedance modeling tools or simulation software to account for the ESR in your circuit analysis. You can also consider using ESR-reducing techniques, such as using multiple capacitors in parallel or using a capacitor with a lower ESR value.
-
The maximum operating temperature range for W3H11A2218AT1A is typically specified in the datasheet as -55°C to +125°C. However, it's essential to note that the capacitor's performance and reliability may degrade at higher temperatures, so it's recommended to derate the capacitor's voltage and current ratings accordingly.
-
W3H11A2218AT1A is a surface-mount device, and its reliability in high-vibration environments depends on the mounting and soldering quality. Kyocera AVX Components recommends following their recommended mounting and soldering guidelines to ensure the capacitor's reliability in high-vibration environments. Additionally, you may need to consider using vibration-resistant capacitors or additional mechanical support to ensure the capacitor's reliability.
-
The correct voltage derating for W3H11A2218AT1A depends on the operating temperature, voltage, and other environmental factors. Kyocera AVX Components provides voltage derating guidelines in their datasheet or application notes. As a general rule, it's recommended to derate the capacitor's voltage rating by 10-20% to ensure reliable operation.