Part Details for W3F15C1028AT1A by Kyocera AVX Components
Results Overview of W3F15C1028AT1A by Kyocera AVX Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
W3F15C1028AT1A Information
W3F15C1028AT1A by Kyocera AVX Components is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for W3F15C1028AT1A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01M9471
|
Newark | Multilayer Ceramic Capacitor, 1000 Pf, 50 V Rohs Compliant: Yes |Kyocera Avx W3F15C1028AT1A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 20 |
|
$0.0320 | Buy Now |
DISTI #
23C9960
|
Newark | Cap, Feedthrough, 1000Pf, 50V, 0.3A, 1206, Capacitance:1000Pf, Voltage Rating:50V, Current Rating:300Ma, Capacitor Case Style:1206 [3216 Metric], Capacitor Mounting:Surface Mount, Capacitance Tolerance:-20%, +50%, No. Of Pins:4Pins Rohs Compliant: Yes |Kyocera Avx W3F15C1028AT1A RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1390 / $0.1850 | Buy Now |
DISTI #
478-11176-1-ND
|
DigiKey | CAP FEEDTHRU 1000PF 50V 1206 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
914 In Stock |
|
$0.1088 / $0.4800 | Buy Now |
DISTI #
W3F15C1028AT1A
|
Avnet Americas | Cap Ceramic 0.001uF 50V X7R -20% to 50% SMD 1206 125?C Embossed T/R (Alt: W3F15C1028AT1A) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days | 0 |
|
$0.0882 / $0.0932 | Buy Now |
DISTI #
581-W3F15C1028AT1A
|
Mouser Electronics | Feed Through Capacitors 50V 1000pF X7R 1206 RoHS: Compliant | 1785 |
|
$0.1120 / $0.4800 | Buy Now |
|
Bristol Electronics | 250 |
|
RFQ | ||
DISTI #
W3F15C1028AT1A
|
TTI | Feed Through Capacitors 50V 1000pF X7R 1206 RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 4000 In Stock |
|
$0.1120 / $0.1190 | Buy Now |
DISTI #
W3F15C1028AT1A
|
TTI | Feed Through Capacitors 50V 1000pF X7R 1206 RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 4000 In Stock |
|
$0.1120 / $0.1190 | Buy Now |
DISTI #
W3F15C1028AT1A
|
TME | Capacitor: ceramic, MLCC, 1nF, 50V, X7R, -20÷50%, SMD, 1206 Min Qty: 2000 | 0 |
|
$0.0910 / $0.1100 | RFQ |
|
ComSIT USA | Electronic Component RoHS: Not Compliant |
|
|
RFQ |
Part Details for W3F15C1028AT1A
W3F15C1028AT1A CAD Models
W3F15C1028AT1A Part Data Attributes
|
W3F15C1028AT1A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
W3F15C1028AT1A
Kyocera AVX Components
Feed Through Capacitor, 1 Function(s), 50V, 0.3A, EIA STD PACKAGE SIZE 1206, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Additional Feature | PLATED TERMINATION | |
Capacitance | 1000 µF | |
DC Resistance-Max | 0.6 Ω | |
Filter Type | FEED THROUGH CAPACITOR | |
Height | 1.27 mm | |
Insulation Resistance-Min | 1000 MΩ | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.3 A | |
Rated Voltage | 50 V | |
Terminal Finish | TIN OVER NICKEL | |
Width | 1.6 mm |
Alternate Parts for W3F15C1028AT1A
This table gives cross-reference parts and alternative options found for W3F15C1028AT1A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of W3F15C1028AT1A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
W3F15C1028AT3A | Kyocera AVX Components | Check for Price | Feed Through Capacitor, 1 Function(s), 50V, 0.3A, EIA STD PACKAGE SIZE 1206, 3 PIN | W3F15C1028AT1A vs W3F15C1028AT3A |
W3F15C1028AT1A Frequently Asked Questions (FAQ)
-
The recommended land pattern for W3F15C1028AT1A is a rectangular pad with a size of 2.5mm x 1.25mm, with a non-solder mask defined (NSMD) pad shape.
-
W3F15C1028AT1A is a moisture-sensitive device. It is recommended to store it in a dry environment (less than 20% RH) and bake it at 125°C for 24 hours before reflow soldering.
-
The maximum reflow temperature for W3F15C1028AT1A is 260°C, with a peak temperature of 250°C for a maximum of 10 seconds.
-
Yes, W3F15C1028AT1A is designed to withstand high-vibration environments. However, it is recommended to follow the manufacturer's guidelines for vibration testing and to ensure proper mounting and soldering.
-
To ensure the reliability of W3F15C1028AT1A in a high-temperature environment, it is recommended to follow the manufacturer's guidelines for temperature derating, and to ensure proper thermal management and cooling.