-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Feed Through Capacitor, 1 Function(s), 100V, 0.3A, EIA STD PACKAGE SIZE 1206, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
W3F11A1018AT1A by Kyocera AVX Components is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01M9466
|
Newark | Multilayer Ceramic Capacitor, 100 Pf, 100 V Rohs Compliant: Yes |Kyocera Avx W3F11A1018AT1A RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 17978 |
|
$0.1350 / $0.4800 | Buy Now |
DISTI #
55J0183
|
Newark | Cap, Feedthrough, 100Pf, 100V, 0.3A, 1206, Capacitance:100Pf, Voltage Rating:100V, Current Rating:300Ma, Capacitor Case Style:1206 [3216 Metric], Capacitor Mounting:Surface Mount, Capacitance Tolerance:-20%, +50%, No. Of Pins:4Pins Rohs Compliant: Yes |Kyocera Avx W3F11A1018AT1A RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1320 / $0.1760 | Buy Now |
DISTI #
478-11170-1-ND
|
DigiKey | CAP FEEDTHRU 100PF 100V 1206 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
22061 In Stock |
|
$0.1010 / $0.4700 | Buy Now |
DISTI #
W3F11A1018AT1A
|
Avnet Americas | Cap Ceramic 100pF 100V C0G -20% to 50% SMD 1206 125?C Embossed T/R - Tape and Reel (Alt: W3F11A1018AT1A) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.1056 / $0.1078 | Buy Now |
DISTI #
581-W3F11A1018AT1A
|
Mouser Electronics | Feed Through Capacitors 100V 100pF NP0 1206 RoHS: Compliant | 6496 |
|
$0.1070 / $0.4800 | Buy Now |
|
Quest Components | FEED THROUGH CAPACITOR, 1 FUNCTION(S), 100V, 0.3A | 4696 |
|
$0.2800 / $0.8000 | Buy Now |
DISTI #
W3F11A1018AT1A
|
TME | Capacitor: ceramic, MLCC, 100pF, 100V, C0G (NP0), -20÷50%, SMD, 1206 Min Qty: 2000 | 0 |
|
$0.0870 / $0.1030 | RFQ |
DISTI #
W3F11A1018AT1A
|
Avnet Abacus | Cap Ceramic 100pF 100V C0G 20 to 50 SMD 1206 125C Embossed TR (Alt: W3F11A1018AT1A) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
W3F11A1018AT1A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
W3F11A1018AT1A
Kyocera AVX Components
Feed Through Capacitor, 1 Function(s), 100V, 0.3A, EIA STD PACKAGE SIZE 1206, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Additional Feature | PLATED TERMINATION | |
Capacitance | 100 µF | |
DC Resistance-Max | 0.6 Ω | |
Filter Type | FEED THROUGH CAPACITOR | |
Height | 1.27 mm | |
Insulation Resistance-Min | 1000 MΩ | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.3 A | |
Rated Voltage | 100 V | |
Terminal Finish | TIN OVER NICKEL | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for W3F11A1018AT1A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of W3F11A1018AT1A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
W3F11A1018AT1F | Kyocera AVX Components | $0.2318 | Feed Through Capacitor, 1 Function(s), 100V, 0.3A, EIA STD PACKAGE SIZE 1206, 3 PIN | W3F11A1018AT1A vs W3F11A1018AT1F |
The recommended land pattern for W3F11A1018AT1A is a rectangular pad with a size of 1.3mm x 0.8mm, with a non-solder mask defined (NSMD) pad shape.
To handle thermal management, ensure good airflow around the component, use a thermal interface material (TIM) between the component and the heat sink, and design a heat sink with a thermal conductivity of at least 1 W/m-K.
The maximum operating temperature range for W3F11A1018AT1A is -55°C to +125°C, with a storage temperature range of -55°C to +150°C.
To ensure reliability in high-vibration environments, use a secure mounting method, such as a screw or adhesive, and consider using a vibration-dampening material, like a silicone adhesive, to reduce stress on the component.
The recommended soldering profile for W3F11A1018AT1A is a peak temperature of 260°C, with a dwell time of 10-30 seconds, and a cooling rate of 4°C/second maximum.