-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Array/Network Capacitor, 16V, X7R, 0.047uF, Surface Mount, CHIP-8, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
W3A4YC473KAT2A by Kyocera AVX Components is an Array/Network Capacitor.
Array/Network Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55J0067
|
Newark | Capacitor Array, 0.047Uf, 16V, X7R, 10%, 0612, Capacitance:0.047Μf, Capacitor Case/Package:0612 [1632 Metric], Voltage(Dc):16V, No. Of Capacitors:4Capacitors, Capacitor Terminals:Wraparound, Capacitance Tolerance:± 10% Rohs Compliant: Yes |Kyocera Avx W3A4YC473KAT2A RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1510 / $0.2010 | Buy Now |
DISTI #
W3A4YC473KAT2A-ND
|
DigiKey | CAP ARRAY 0.047UF 16V X7R 0612 Min Qty: 4000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0764 | Buy Now |
DISTI #
W3A4YC473KAT2A
|
Avnet Americas | Capacitor Array, 0.047 uF, 16 V, ? 10%, 4 Element, SMD, 0612 [1632 Metric] - Tape and Reel (Alt: W3A4YC473KAT2A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0497 / $0.0525 | Buy Now |
DISTI #
581-W3A4YC473KAT2A
|
Mouser Electronics | Capacitor Arrays & Networks 16V 47nF 10% 0612 X7 R 4CAPS RoHS: Compliant | 4719 |
|
$0.0750 / $0.3200 | Buy Now |
DISTI #
W3A4YC473KAT2A
|
TME | Capacitor: ceramic, MLCC, 47nF, 16V, X7R, ±10%, SMD, 0612, 180mm Min Qty: 4000 | 0 |
|
$0.0396 | RFQ |
DISTI #
W3A4YC473KAT2A
|
IBS Electronics | CAP CERAMIC ARRAY 0.047UF 16V X7R 10% 0612 SMD 4 CAPACITOR 125°, C PAPER T/R/EMBOSSED T/R Min Qty: 4000 Package Multiple: 1 | 0 |
|
$0.0437 / $0.0468 | Buy Now |
DISTI #
W3A4YC473KAT2A
|
Avnet Abacus | Capacitor Array 0047 uF 16 V 10 4 Element SMD 0612 1632 Metric (Alt: W3A4YC473KAT2A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
W3A4YC473KAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
W3A4YC473KAT2A
Kyocera AVX Components
Array/Network Capacitor, 16V, X7R, 0.047uF, Surface Mount, CHIP-8, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Capacitance | 0.047 µF | |
Capacitor Type | ARRAY/NETWORK CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.35 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Network Type | ISOLATED C NETWORK | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Code | DIP | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | DIP | |
Packing Method | TR, PAPER/EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Seated Height-Max | 1.35 mm | |
Size Code | 0612 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 0.76 mm | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
This table gives cross-reference parts and alternative options found for W3A4YC473KAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of W3A4YC473KAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
L3A4YC473KAB2F | Kyocera AVX Components | Check for Price | L3A4YC473KAB2F, CHIP | W3A4YC473KAT2A vs L3A4YC473KAB2F |
L3A4YC473KAB4A | Kyocera AVX Components | Check for Price | L3A4YC473KAB4A, CHIP | W3A4YC473KAT2A vs L3A4YC473KAB4A |
The recommended land pattern for W3A4YC473KAT2A can be found in the Kyocera AVX Components' recommended land pattern document, which provides detailed information on pad size, shape, and spacing for optimal assembly and reliability.
The W3A4YC473KAT2A is a moisture-sensitive device (MSD). To handle it safely, follow the recommended storage and handling procedures outlined in the IPC/JEDEC J-STD-033 standard, including baking the components before reflow soldering if they have been exposed to moisture.
The maximum reflow temperature for W3A4YC473KAT2A is 260°C, with a recommended reflow profile that includes a peak temperature of 250°C to 255°C for 10-30 seconds.
While the W3A4YC473KAT2A is a robust component, it's essential to evaluate its suitability for high-vibration environments. Consult with Kyocera AVX Components or a qualified engineer to determine the component's reliability and potential derating requirements under such conditions.
The ESR of the W3A4YC473KAT2A can be determined by measuring the impedance of the component using an impedance analyzer or a vector network analyzer. The ESR is typically specified at a specific frequency, such as 100 kHz or 1 MHz.