-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Array/Network Capacitor, 50V, X7R, 0.01uF, Surface Mount, CHIP-8, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
W3A45C103MAT2A by Kyocera AVX Components is an Array/Network Capacitor.
Array/Network Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26M4985
|
Newark | Capacitor Array, 0.01 F, 20%, 4, 50 V, 0612 [1632 Metric], Smd Rohs Compliant: Yes |Kyocera Avx W3A45C103MAT2A RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 609 |
|
$0.0780 / $0.2050 | Buy Now |
DISTI #
478-5874-1-ND
|
DigiKey | CAP ARRAY 10000PF 50V X7R 0612 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0518 / $0.2800 | Buy Now |
DISTI #
W3A45C103MAT2A
|
Avnet Americas | Capacitor Array, 0.01 uF, 50 V, ? 20%, 4 Element, SMD, 0612 [1632 Metric] - Tape and Reel (Alt: W3A45C103MAT2A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0687 / $0.0726 | Buy Now |
DISTI #
581-W3A45C103MAT2A
|
Mouser Electronics | Capacitor Arrays & Networks 0612 50V .01uF 20% RoHS: Compliant | 0 |
|
$0.0480 / $0.2900 | Order Now |
|
Quest Components | CAP,CERAMIC CHIP,4-CAP ARRAY,.01UF,50VDC,±20%,X7R,SMD,0612-CASE | 1760 |
|
$0.0576 / $0.1280 | Buy Now |
DISTI #
W3A45C103MAT2A
|
TTI | Capacitor Arrays & Networks 0612 50V .01uF 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 4000 In Stock |
|
$0.0650 | Buy Now |
DISTI #
W3A45C103MAT2A
|
TME | Capacitor: ceramic, MLCC, 10nF, 50V, X7R, ±20%, SMD, 0612, 180mm Min Qty: 4000 | 0 |
|
$0.0409 / $0.0500 | RFQ |
|
ComSIT USA | Electronic Component RoHS: Compliant |
|
|
RFQ | |
DISTI #
W3A45C103MAT2A
|
IBS Electronics | CAP CERAMIC ARRAY 0.01UF 50V X7R 20% 0612 SMD 4 CAPACITOR 125°, C PAPER T/R/EMBOSSED T/R Min Qty: 12000 Package Multiple: 1 | 0 |
|
$0.0437 / $0.0468 | Buy Now |
DISTI #
W3A45C103MAT2A
|
Avnet Abacus | Capacitor Array 001 uF 50 V 20 4 Element SMD 0612 1632 Metric - Tape and Reel (Alt: W3A45C103MAT2A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 20000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
W3A45C103MAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
W3A45C103MAT2A
Kyocera AVX Components
Array/Network Capacitor, 50V, X7R, 0.01uF, Surface Mount, CHIP-8, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Capacitance | 0.01 µF | |
Capacitor Type | ARRAY/NETWORK CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.35 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Network Type | ISOLATED C NETWORK | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Code | DIP | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | DIP | |
Packing Method | TR, PAPER/EMBOSSED, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Seated Height-Max | 1.35 mm | |
Size Code | 0612 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 0.76 mm | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
The recommended soldering temperature for the W3A45C103MAT2A is between 230°C to 250°C for a maximum of 3 seconds.
Yes, the W3A45C103MAT2A is a high-frequency capacitor with a self-resonant frequency of 1.5 GHz, making it suitable for high-frequency applications.
The maximum operating voltage for the W3A45C103MAT2A is 50V DC.
Yes, the W3A45C103MAT2A is RoHS compliant, meaning it does not contain hazardous substances like lead, mercury, or cadmium.
The ESR of the W3A45C103MAT2A is 0.05 ohms maximum at 100 kHz.