-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0508, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
W2L14D225MAT1A by Kyocera AVX Components is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65M6601
|
Newark | Capacitor, ceramic,2.2Uf,4Vdc,20-% Tol,20+% Tol, x5R-Tc Code,-15,15%-Tc Rohs Compliant: Yes |Kyocera Avx W2L14D225MAT1A RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6010 / $0.6340 | Buy Now |
DISTI #
478-4631-1-ND
|
DigiKey | CAP CER 2.2UF 4V X5R 0508 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2130 In Stock |
|
$0.5941 / $1.6600 | Buy Now |
DISTI #
W2L14D225MAT1A
|
Avnet Americas | - Tape and Reel (Alt: W2L14D225MAT1A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.4992 / $0.5096 | Buy Now |
DISTI #
581-W2L14D225MAT1A
|
Mouser Electronics | Capacitor Arrays & Networks 4V 2.2uF 20% 0508 X5 R 1CAPS RoHS: Compliant | 1483 |
|
$0.5880 / $1.6900 | Buy Now |
|
Future Electronics | 0508 8 Terminal 2.2 uF 4 V ±20% X5R Inter-Digitated Capacitor Array RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Container: Cut Tape/Mini-Reel | 3Cut Tape/Mini-Reel |
|
$0.8800 / $1.1900 | Buy Now |
|
Future Electronics | 0508 8 Terminal 2.2 uF 4 V ±20% X5R Inter-Digitated Capacitor Array RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.5100 | Buy Now |
|
Future Electronics | 0508 8 Terminal 2.2 uF 4 V �20% X5R Inter-Digitated Capacitor Array Min Qty: 1 Package Multiple: 1 |
3 null |
|
$0.8800 / $1.1900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
W2L14D225MAT1A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
W2L14D225MAT1A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0508, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Capacitance | 2.2 µF | |
Capacitor Type | ARRAY/NETWORK CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.95 mm | |
JESD-609 Code | e2 | |
Length | 1.27 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Network Type | ISOLATED C NETWORK | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Code | CHIP | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Seated Height-Max | 0.95 mm | |
Size Code | 0508 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Nickel (Sn/Ni) | |
Terminal Pitch | 0.5 mm | |
Terminal Shape | WRAPAROUND | |
Width | 2.03 mm |
This table gives cross-reference parts and alternative options found for W2L14D225MAT1A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of W2L14D225MAT1A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
L2L14D225MAB3A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0508, CHIP | W2L14D225MAT1A vs L2L14D225MAB3A |
L2L14D225MAB1A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0508, CHIP | W2L14D225MAT1A vs L2L14D225MAB1A |
The recommended land pattern for W2L14D225MAT1A is a rectangular pad with a size of 2.5mm x 1.25mm, with a non-solder mask defined (NSMD) pad shape.
Yes, W2L14D225MAT1A is rated for operation up to 150°C, making it suitable for high-temperature applications.
Yes, W2L14D225MAT1A is compatible with lead-free soldering processes and is RoHS compliant.
The maximum recommended voltage derating for W2L14D225MAT1A is 80% of the rated voltage to ensure reliable operation.
Yes, W2L14D225MAT1A is suitable for high-frequency applications up to 1 GHz due to its low equivalent series resistance (ESR) and high self-resonant frequency.