Part Details for W2H11A4718AT by Kyocera AVX Components
Results Overview of W2H11A4718AT by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
W2H11A4718AT Information
W2H11A4718AT by Kyocera AVX Components is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Part Details for W2H11A4718AT
W2H11A4718AT CAD Models
W2H11A4718AT Part Data Attributes
|
W2H11A4718AT
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
W2H11A4718AT
Kyocera AVX Components
Feed Through Capacitor, 1 Function(s), 100V, 0.5A, EIA STD PACKAGE SIZE 0805, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | EIA STD PACKAGE SIZE 0805, 4 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Capacitance | 470 µF | |
DC Resistance-Max | 0.15 Ω | |
Filter Type | FEED THROUGH CAPACITOR | |
Height | 1.14 mm | |
Insulation Resistance-Min | 1000 MΩ | |
JESD-609 Code | e3 | |
Length | 2.01 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 0.5 A | |
Rated Voltage | 100 V | |
Terminal Finish | TIN OVER NICKEL | |
Width | 1.25 mm |